Festo G3/4 in Combination Unit, Automatic Drain, 40 μm Filtration Size Integrated Pressure Gauge, 8233045

Subtotal (1 unit)*

PHP23,442.98

(exc. VAT)

PHP26,256.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP23,442.98

*price indicative

RS Stock No.:
793-102
Mfr. Part No.:
MSB6-AGE:J121:M1-WP
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Port Size

G3/4 in

Product Type

Combination Unit

Integrated Pressure Gauge

Yes

Maximum Flow Rate

4800L/min

Connection Thread Standard

G

Drain Type

Automatic

Series

MS

Filtration Size

40μm

Pressure Gauge Port Size

G3/4 in

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

12 bar

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 8573-1:2010

Pressure Setting Range

0.1 → 7 bar

Bowl Material

Polycarbonate

Pressure Gauge Port Thread Standard

G

Model Number

8233045

COO (Country of Origin):
HU

Festo Series MS Combination Unit, 40μm Filtration Size, 12 bar Maximum Operating Pressure - MSB6-AGE:J121:M1-WP, Numeric Part Number: 8233045


This combination unit integrates filtering, pressure regulation and lubrication for compressed-Air systems. It is intended for vertical mounting with a narrow tilt tolerance and is suitable for compressed Air and inert gases meeting ISO 8573-1:2010 purity classes. The assembly includes an analogue pressure gauge port and an automatic condensate drain to support continuous industrial operation across normal ambient and media temperature ranges.

Features and Benefits:


• 4800 L/min maximum flow rate for high-volume supply capacity
• 0.1 to 7 bar regulation range for precise output control
• Polycarbonate bowl with plastic guard for Visual fluid monitoring
• Automatic drain with 38 ml condensate capacity for reduced maintenance
• NBR Seals with die-cast aluminium housing for moderate corrosion resistance

Applications


• Suitable for supplying pneumatic tools on production lines
• Ideal for compressed-Air preparation before control valves
• Used with inert gas systems requiring particulate removal
• Can be used for workshop Air mains with high flow demand

What connection ports are provided for system integration?


Ports use G3/4 thread standard for both supply and gauge connections.

Which fluids are acceptable as operating medium?


Compressed Air to ISO 8573-1:2010 and compatible inert gases are permitted.

What temperature limits apply to storage and operation?


The unit is rated for use and storage between -10°C and 60°C.

How is pressure stability maintained under varying inlet conditions?


The regulator features primary pressure compensation and a return-flow function to keep output pressure constant.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy