Festo G3/4 in Combination Unit, Automatic Drain, 40 μm Filtration Size Integrated Pressure Gauge, 8233047
- RS Stock No.:
- 793-104
- Mfr. Part No.:
- MSB6-AGE:J2:M1-WP
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP23,442.98
(exc. VAT)
PHP26,256.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,442.98 |
*price indicative
- RS Stock No.:
- 793-104
- Mfr. Part No.:
- MSB6-AGE:J2:M1-WP
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Combination Unit | |
| Port Size | G3/4 in | |
| Integrated Pressure Gauge | Yes | |
| Maximum Flow Rate | 3700L/min | |
| Connection Thread Standard | G | |
| Drain Type | Automatic | |
| Series | MS | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | G3/4 in | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Bowl Material | Polycarbonate | |
| Model Number | 8233047 | |
| Pressure Gauge Port Thread Standard | G | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Combination Unit | ||
Port Size G3/4 in | ||
Integrated Pressure Gauge Yes | ||
Maximum Flow Rate 3700L/min | ||
Connection Thread Standard G | ||
Drain Type Automatic | ||
Series MS | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size G3/4 in | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 12 bar | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 | ||
Bowl Material Polycarbonate | ||
Model Number 8233047 | ||
Pressure Gauge Port Thread Standard G | ||
Pressure Setting Range 0.5 → 12 bar | ||
- COO (Country of Origin):
- HU
Festo Series MS Combination Unit, 40μm Filtration Size, 12 bar Maximum Operating Pressure - MSB6-AGE:J2:M1-WP, Numeric Part Number: 8233047
This combination unit conditions compressed Air for industrial installations by integrating filtration, pressure regulation and lubrication in a single assembly. Designed for vertical mounting with a bracket, it accepts G3/4 pneumatic connections and is suitable for compressed Air and inert gases meeting ISO 8573-1:2010 purity classes. The unit includes an analogue pressure display and a fully automatic condensate drain to support continuous operation in systems where consistent downstream pressure and particulate removal are required.
Features and Benefits:
• 3700 L/min flow delivers high-capacity Air supply
• 40 μm filtration protects downstream components from particulates
• 0.5 to 12 bar regulator range provides wide output adjustment
• Polycarbonate bowl with guard allows Visual condensate monitoring
• Automatic drain disposes condensate without manual intervention
• 40 μm filtration protects downstream components from particulates
• 0.5 to 12 bar regulator range provides wide output adjustment
• Polycarbonate bowl with guard allows Visual condensate monitoring
• Automatic drain disposes condensate without manual intervention
Applications
• Suitable for pneumatic tool supply in manufacturing plants
• Ideal for instrument Air lines requiring stable pressure
• Used with compressors needing automated condensate management
• Can be used for inert gas preparation in test rigs
• Used for Air-operated valves in production automation systems
• Ideal for instrument Air lines requiring stable pressure
• Used with compressors needing automated condensate management
• Can be used for inert gas preparation in test rigs
• Used for Air-operated valves in production automation systems
What materials contact the Air stream that affect compatibility?
The housing is die-cast aluminium, Seals are NBR, and the bowl is Makrolon® polycarbonate providing moderate corrosion resistance.
How does the unit handle temperature extremes in plant environments?
It operates where ambient and media temperatures range between -10°C and 60°C.
Which connection interfaces are provided for installation?
Pneumatic ports 1 and 2 and the pressure gauge port use G3/4 thread standard.
Is the unit suitable for lubricated Air systems?
Lubricated operation is permitted and, once used, requires continued lubrication of the supply.
Related links
- Festo G3/4 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233045
- Festo G3/4 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233046
- Festo G3/8 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233039
- Festo G3/4 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233044
- Festo G3/8 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233017
- Festo G3/8 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233019
- Festo G1/2 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233027
- Festo G1 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233050
