Festo G3/8 in Combination Unit, Manual Drain, 40 μm Filtration Size Integrated Pressure Gauge, 8233017
- RS Stock No.:
- 793-265
- Mfr. Part No.:
- MSB4-AGA:J120:M1-WP
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP15,756.99
(exc. VAT)
PHP17,647.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,756.99 |
*price indicative
- RS Stock No.:
- 793-265
- Mfr. Part No.:
- MSB4-AGA:J120:M1-WP
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Combination Unit | |
| Port Size | G3/8 in | |
| Maximum Flow Rate | 1400L/min | |
| Integrated Pressure Gauge | Yes | |
| Connection Thread Standard | G | |
| Drain Type | Manual | |
| Series | MS | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | G3/8 in | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Operating Pressure | 14 bar | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Pressure Gauge Port Thread Standard | G | |
| Pressure Setting Range | 1 → 7 bar | |
| Bowl Material | Polycarbonate | |
| Model Number | 8233017 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Combination Unit | ||
Port Size G3/8 in | ||
Maximum Flow Rate 1400L/min | ||
Integrated Pressure Gauge Yes | ||
Connection Thread Standard G | ||
Drain Type Manual | ||
Series MS | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size G3/8 in | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Operating Pressure 14 bar | ||
Standards/Approvals ISO 8573-1:2010 | ||
Pressure Gauge Port Thread Standard G | ||
Pressure Setting Range 1 → 7 bar | ||
Bowl Material Polycarbonate | ||
Model Number 8233017 | ||
- COO (Country of Origin):
- HU
Festo Series MS Combination Unit, 40μm Filtration Size, 1400L/min Flow Rate - MSB4-AGA:J120:M1-WP, Numeric Part Number: 8233017
This combination unit provides integrated Air treatment functions for compressed-Air systems, combining filtration, pressure regulation and lubrication in a Compact assembly. It is designed for vertical mounting and accepts compressed Air and inert gases within a moderate corrosion environment. The unit incorporates a pressure indicator, manual condensate removal and a transparent polycarbonate bowl for quick Visual inspection, making it suitable for industrial Air preparation to the ISO 8573-1:2010 standard.
Features and Benefits:
• 1 to 7 bar adjustable regulator offering precise pressure control
• 14 bar maximum operating pressure enabling high-pressure applications
• 1400 L/min flow rate supporting high-volume pneumatic systems
• 40μm filtration protecting downstream components from particulates
• Polycarbonate bowl with manual drain allowing easy condensate servicing
• 14 bar maximum operating pressure enabling high-pressure applications
• 1400 L/min flow rate supporting high-volume pneumatic systems
• 40μm filtration protecting downstream components from particulates
• Polycarbonate bowl with manual drain allowing easy condensate servicing
Applications
• Suitable for machine tool Air supply requiring particulate control
• Ideal for pneumatic actuators needing stable downstream pressure
• Used with inert gas systems requiring standardised Air quality
• Can be used for workshop distribution mains with Visual condensate check
• Used for lubrication-fed valves where controlled oil dosing is necessary
• Ideal for pneumatic actuators needing stable downstream pressure
• Used with inert gas systems requiring standardised Air quality
• Can be used for workshop distribution mains with Visual condensate check
• Used for lubrication-fed valves where controlled oil dosing is necessary
What connection ports are available for system integration?
The unit provides G1/8 pneumatic ports for inlet and outlet and a G3/8 pressure gauge port.
What materials are used for wetted and structural components?
The housing is die-cast aluminium, Seals are NBR, and the bowl is Makrolon® polycarbonate with a plastic guard.
How does the condensate system operate and what capacity does it have?
Condensate is removed via a manual rotating drain and the bowl holds up to 19 ml of condensate.
What temperature range can the unit tolerate during storage and operation?
It is specified for use and storage between -10°C and 60°C.
Related links
- Festo G3/8 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233019
- Festo G3/4 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233044
- Festo G3/8 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233039
- Festo G3/4 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233047
- Festo G3/4 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233045
- Festo G1/8 in Combination Unit 5 μm Filtration Size Integrated Pressure Gauge, 8233018
- Festo G1/4 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233008
- Festo G1 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233048
