Festo G1/8 in Combination Unit, Manual Drain, 5 μm Filtration Size Integrated Pressure Gauge, 8233018
- RS Stock No.:
- 793-266
- Mfr. Part No.:
- MSB4-AGA:J124:M1-WP
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP15,756.99
(exc. VAT)
PHP17,647.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,756.99 |
*price indicative
- RS Stock No.:
- 793-266
- Mfr. Part No.:
- MSB4-AGA:J124:M1-WP
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | G1/8 in | |
| Product Type | Combination Unit | |
| Maximum Flow Rate | 1300L/min | |
| Integrated Pressure Gauge | Yes | |
| Connection Thread Standard | G | |
| Drain Type | Manual | |
| Series | MS | |
| Filtration Size | 5μm | |
| Pressure Gauge Port Size | G3/8 in | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 14 bar | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Pressure Setting Range | 1 → 7 bar | |
| Model Number | 8233018 | |
| Pressure Gauge Port Thread Standard | G | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size G1/8 in | ||
Product Type Combination Unit | ||
Maximum Flow Rate 1300L/min | ||
Integrated Pressure Gauge Yes | ||
Connection Thread Standard G | ||
Drain Type Manual | ||
Series MS | ||
Filtration Size 5μm | ||
Pressure Gauge Port Size G3/8 in | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 14 bar | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 | ||
Pressure Setting Range 1 → 7 bar | ||
Model Number 8233018 | ||
Pressure Gauge Port Thread Standard G | ||
Bowl Material Polycarbonate | ||
- COO (Country of Origin):
- HU
Festo Series MS Combination Unit, 5μm Filtration Size, G1/8 Port Size - MSB4-AGA:J124:M1-WP, Numeric Part Number: 8233018
This combination unit is a Compact Air preparation module that integrates filtration, pressure regulation and lubrication for compressed Air systems. It is designed for vertical mounting and manages compressed Air or inert gases to the ISO 8573-1:2010 standard. The unit includes an analogue pressure gauge, manual condensate drain and a transparent polycarbonate bowl to allow Visual monitoring of collected condensate and lubricant level.
Features and Benefits:
• 1300 L/min flow rate supports high-demand pneumatic circuits
• 14 bar maximum operating pressure enables robust system durability
• 1 to 7 bar adjustable pressure range provides flexible output control
• 5μm filtration size removes fine particulates to protect downstream devices
• Polycarbonate bowl permits Visual condensate and oil level inspection
• 14 bar maximum operating pressure enables robust system durability
• 1 to 7 bar adjustable pressure range provides flexible output control
• 5μm filtration size removes fine particulates to protect downstream devices
• Polycarbonate bowl permits Visual condensate and oil level inspection
Applications
• Used with industrial compressors supplying workshop valves
• Suitable for pneumatic tool lines requiring regulated Air
• Ideal for assembly stations needing filtered, lubricated Air
• Used for inert gas preparation in production processes
• Suitable for pneumatic tool lines requiring regulated Air
• Ideal for assembly stations needing filtered, lubricated Air
• Used for inert gas preparation in production processes
What temperature range can it operate within?
It functions across -10°C to 60°C for ambient and media temperatures.
How is condensate removed from the unit?
Condensate is discharged via a manual rotating drain with a 19 ml maximum condensate volume.
What materials contact the Air flow path?
The housing is die-cast aluminium, the bowl is Makrolon® polycarbonate and Seals are NBR.
Which connection threads are provided for pneumatic ports?
Both primary ports use G1/8 thread and the pressure gauge port uses G3/8 thread.
Can the unit accept lubricated supply air?
Lubricated operation is permissible and requires continued lubrication thereafter.
Related links
- Festo G1/4 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233008
- Festo G1/2 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233024
- Festo G1/2 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233026
- Festo G1 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233048
- Festo G1 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233049
- Festo G1/4 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233012
- Festo G3/8 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233017
- Festo G3/8 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233019
