Festo G1/4 in Combination Unit, Manual Drain, 40 μm Filtration Size Integrated Pressure Gauge, 8233008
- RS Stock No.:
- 793-255
- Mfr. Part No.:
- MSB4-1/4:J120:M1-WP
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP12,368.20
(exc. VAT)
PHP13,852.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,368.20 |
*price indicative
- RS Stock No.:
- 793-255
- Mfr. Part No.:
- MSB4-1/4:J120:M1-WP
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | G1/4 in | |
| Product Type | Combination Unit | |
| Maximum Flow Rate | 1400L/min | |
| Integrated Pressure Gauge | Yes | |
| Drain Type | Manual | |
| Connection Thread Standard | G | |
| Series | MS | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | G1/4 in | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Operating Pressure | 14 bar | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Pressure Setting Range | 1.5 → 14 bar | |
| Model Number | 8233008 | |
| Bowl Material | Polycarbonate | |
| Pressure Gauge Port Thread Standard | G | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size G1/4 in | ||
Product Type Combination Unit | ||
Maximum Flow Rate 1400L/min | ||
Integrated Pressure Gauge Yes | ||
Drain Type Manual | ||
Connection Thread Standard G | ||
Series MS | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size G1/4 in | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Operating Pressure 14 bar | ||
Standards/Approvals ISO 8573-1:2010 | ||
Pressure Setting Range 1.5 → 14 bar | ||
Model Number 8233008 | ||
Bowl Material Polycarbonate | ||
Pressure Gauge Port Thread Standard G | ||
- COO (Country of Origin):
- HU
Festo Series MS Combination Unit, 1.50 to 14 bar Pressure Setting Range, 1400L/min Maximum Flow Rate - MSB4-1/4:J120:M1-WP, Numeric Part Number: 8233008
This combination unit provides Air treatment by integrating filtration, pressure regulation and lubrication for compressed Air systems. It is designed for vertical mounting and intended for use with compressed Air and inert gases compliant with ISO 8573-1:2010. The assembly includes a Visual pressure indicator and a transparent polycarbonate bowl for condensate and oil containment, and it operates across typical workshop temperature ranges.
Features and Benefits:
• 40 μm filtration removes particulate to protect downstream equipment
• 1.5 to 14 bar regulation ensures stable output pressure for actuators
• 1400 L/min flow capacity supports high-demand pneumatic applications
• Manual rotating condensate drain allows controlled condensate removal
• Polycarbonate bowl with guard gives Visual level indication
• 1.5 to 14 bar regulation ensures stable output pressure for actuators
• 1400 L/min flow capacity supports high-demand pneumatic applications
• Manual rotating condensate drain allows controlled condensate removal
• Polycarbonate bowl with guard gives Visual level indication
Applications
• Suitable for pneumatic production line actuation control
• Ideal for tool supply with high intermittent Air demand
• Used with inert-gas systems requiring Air treatment
• Can be used for lubrication feeding to pneumatic valves
• Ideal for tool supply with high intermittent Air demand
• Used with inert-gas systems requiring Air treatment
• Can be used for lubrication feeding to pneumatic valves
What pressure port thread is provided for installation?
The unit uses G thread ports with G1/4 connections for pneumatic ports and gauge port.
What materials contact the medium and where are they used?
The housing is die-cast aluminium, the bowl is Makrolon® polycarbonate, and Seals are NBR.
What temperature range can it be stored and operated within?
Both media and ambient temperature limits are -10 °C to 60 °C.
How much lubricating oil can be held in the lubricator section?
The lubricator capacity is 30 cm³ of oil.
Which corrosion and cleanliness classifications apply to the unit?
Corrosion resistance class CRC2 and Air purity classes referenced to ISO 8573-1:2010 apply.
Related links
- Festo G1/2 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233026
- Festo G1/4 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233012
- Festo G1/8 in Combination Unit 5 μm Filtration Size Integrated Pressure Gauge, 8233018
- Festo G1/2 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233024
- Festo G1 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233048
- Festo G1 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233049
- Festo G1/4 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233031
- Festo FRL Assembly 40 μm Filtration Size Integrated Pressure Gauge, 8042666
