Festo G1/2 in Combination Unit, Automatic Drain, 5 μm Filtration Size Integrated Pressure Gauge, 8233028
- RS Stock No.:
- 793-274
- Mfr. Part No.:
- MSB6-1/2:J4:M1
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP17,747.69
(exc. VAT)
PHP19,877.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,747.69 |
*price indicative
- RS Stock No.:
- 793-274
- Mfr. Part No.:
- MSB6-1/2:J4:M1
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Combination Unit | |
| Port Size | G1/2 in | |
| Integrated Pressure Gauge | Yes | |
| Maximum Flow Rate | 3600L/min | |
| Drain Type | Automatic | |
| Connection Thread Standard | G | |
| Series | MS | |
| Filtration Size | 5μm | |
| Pressure Gauge Port Size | G1/2 in | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Model Number | 8233028 | |
| Pressure Gauge Port Thread Standard | G | |
| Bowl Material | Polycarbonate | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Combination Unit | ||
Port Size G1/2 in | ||
Integrated Pressure Gauge Yes | ||
Maximum Flow Rate 3600L/min | ||
Drain Type Automatic | ||
Connection Thread Standard G | ||
Series MS | ||
Filtration Size 5μm | ||
Pressure Gauge Port Size G1/2 in | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 12 bar | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 | ||
Model Number 8233028 | ||
Pressure Gauge Port Thread Standard G | ||
Bowl Material Polycarbonate | ||
Pressure Setting Range 0.5 → 12 bar | ||
- COO (Country of Origin):
- HU
Festo Series MS Combination Unit, 5μm Filtration Size, 3600L/min Maximum Flow Rate - MSB6-1/2:J4:M1, Numeric Part Number: 8233028
This combination unit provides integrated conditioning of compressed Air for industrial pneumatic systems. Designed as a filter to regulator to lubricator with an automatic condensate drain and built-in pressure indicator, it prepares Air to specified purity and pressure ranges for downstream equipment. The assembly suits vertical mounting and supports both lubricated and non-lubricated operation within typical ambient and media temperature limits.
Features and Benefits:
• 5μm filtration size reduces particulate ingress into actuators
• 0.5 to 12 bar pressure setting range allows precise output control
• 3600 L/min maximum flow rate supports high-throughput systems
• Fully automatic condensate drain removes moisture without intervention
• Polycarbonate bowl with plastic guard permits Visual fluid checks
• 0.5 to 12 bar pressure setting range allows precise output control
• 3600 L/min maximum flow rate supports high-throughput systems
• Fully automatic condensate drain removes moisture without intervention
• Polycarbonate bowl with plastic guard permits Visual fluid checks
Applications
• Suitable for pneumatic control cabinets requiring stable pressure
• Ideal for supply to high-flow Air actuators and valves
• Used with inert gases in production process lines
• Can be used for tool Air in manufacturing workshops
• Used for compressed Air preparation to meet purity demands
• Ideal for supply to high-flow Air actuators and valves
• Used with inert gases in production process lines
• Can be used for tool Air in manufacturing workshops
• Used for compressed Air preparation to meet purity demands
What materials are used for wetted parts that contact air?
The housing is die-cast aluminium, Seals are NBR, and the bowl is Makrolon®.
How does the unit handle temperature extremes during storage or operation?
It is rated for -10°C to 60°C for ambient, media, and storage conditions.
Which thread standard and port sizes are provided for pneumatic connections?
Pneumatic ports use G-thread standard with G1/2 connections on ports 1 and 2.
Is the pressure indication included and what range does it cover?
An analogue pressure gauge is fitted and displays the adjustable range from 0.5 to 12 bar.
What flow and Air quality specifications does the unit meet?
It delivers up to 3600 L/min and conditions compressed Air to ISO 8573-1:2010 levels.
Related links
- Festo G1/4 in Combination Unit 5 μm Filtration Size Integrated Pressure Gauge, 8233009
- Festo G1/2 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233027
- Festo G1/4 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233031
- Festo G1/2 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233024
- Festo G1/2 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233026
- Festo G1/2 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233038
- Festo G1/8 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233015
- Festo G1 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233050
