PREVOST 1/2 in G Filter Regulator Lubricator, 25 μm Filtration Size
- RS Stock No.:
- 625-620
- Mfr. Part No.:
- ATU T2510103
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
PHP23,911.06
(exc. VAT)
PHP26,780.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,911.06 |
*price indicative
- RS Stock No.:
- 625-620
- Mfr. Part No.:
- ATU T2510103
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Filter Regulator Lubricator | |
| Port Size | 1/2 in G | |
| Maximum Flow Rate | 3500.00L/min | |
| Series | ATU | |
| Filtration Size | 25μm | |
| Maximum Operating Pressure | 10 bar | |
| Standards/Approvals | No | |
| Pressure Setting Range | 0.5 → 10 bar | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Filter Regulator Lubricator | ||
Port Size 1/2 in G | ||
Maximum Flow Rate 3500.00L/min | ||
Series ATU | ||
Filtration Size 25μm | ||
Maximum Operating Pressure 10 bar | ||
Standards/Approvals No | ||
Pressure Setting Range 0.5 → 10 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The PREVOST Lubricator Filter Regulator offers an innovative solution for various industrial applications, ensuring that your pneumatic systems operate at peak performance. Designed for optimal reliability, this essential unit combines both filtering and regulation functionalities, providing clean air while maintaining the perfect pressure. Its robust construction is ideal for heavy-duty use, accommodating high flow rates with ease. With a maximum operating pressure designed to support demanding environments, this unit minimises downtime and extends the lifespan of your equipment. Compact yet powerful, it plays a vital role in enhancing the efficiency of your operations, making it a key component for any workshop or industrial setup.
Combines lubrication filtration and regulation in one unit for streamlined performance
Engineered to accommodate high flow rates for enhanced productivity
Reliable construction ensures long lasting performance in demanding environments
Compact design allows for easy installation in tight spaces
Maximises equipment lifespan by providing clean regulated air
Related links
- PREVOST 1/2 in G Filter Regulator Lubricator, 25 μm Filtration Size
- PREVOST G 1/4 Female Filter Regulator Lubricator, 25 μm Filtration Size
- PREVOST G 3/8 Filter Regulator Lubricator, 25 μm Filtration Size
- PREVOST G 1/8 Female Filter Regulator Lubricator, 25 μm Filtration Size
- PREVOST G 1/8 Female Filter Regulator Lubricator 25 μm Filtration Size
- PREVOST G 1/2 Filter Regulator Lubricator 25 μm Filtration Size
- PREVOST G 1/4 Female Filter Regulator Lubricator 25 μm Filtration Size
- PREVOST G 3/8 Filter Regulator Lubricator 25 μm Filtration Size
