PREVOST G 1/4 Female Filter Regulator Lubricator, Manual Drain, 25 μm Filtration Size
- RS Stock No.:
- 625-631
- Mfr. Part No.:
- ATU VBD2585101
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
PHP17,714.14
(exc. VAT)
PHP19,839.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,714.14 |
*price indicative
- RS Stock No.:
- 625-631
- Mfr. Part No.:
- ATU VBD2585101
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Port Size | G 1/4 Female | |
| Product Type | Filter Regulator Lubricator | |
| Maximum Flow Rate | 3300.00L/min | |
| Drain Type | Manual | |
| Series | ATU VBD2585103 | |
| Filtration Size | 25μm | |
| Maximum Operating Pressure | 10 bar | |
| Standards/Approvals | No | |
| Pressure Setting Range | 0.5 → 8.5 bar | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Port Size G 1/4 Female | ||
Product Type Filter Regulator Lubricator | ||
Maximum Flow Rate 3300.00L/min | ||
Drain Type Manual | ||
Series ATU VBD2585103 | ||
Filtration Size 25μm | ||
Maximum Operating Pressure 10 bar | ||
Standards/Approvals No | ||
Pressure Setting Range 0.5 → 8.5 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The PREVOST Filter Regulator Lubricator is an essential component for any pneumatic system, designed to ensure optimal performance by regulating airflow and filtering contaminants. It features a reliable manual valve and a dry outlet, enabling precise control over air supply. With a robust build, it caters perfectly to various applications requiring consistent pressure and clean air. Engineered for efficiency, this model stands out for its ability to handle high flow rates at 6.00 bar, making it an ideal choice for demanding industrial environments. The meticulous design promotes ease of installation and operation, allowing users to focus on their tasks without being hindered by equipment issues.
Ensures stable pressure regulation for efficient system performance
Equipped with a manual valve for user friendly operation
Provides a dry outlet eliminating moisture related concerns
Handles high flow rates accommodating diverse industrial applications
Compact and lightweight design simplifies installation and maintenance
Durable construction ensures long lasting reliability in demanding settings
Related links
- PREVOST G 1/8 Female Filter Regulator Lubricator 25 μm Filtration Size
- PREVOST G 1/4 Female Filter Regulator Lubricator, 25 μm Filtration Size
- PREVOST G 1/2 Filter Regulator Lubricator 25 μm Filtration Size
- PREVOST G 1/8 Female Filter Regulator Lubricator, 25 μm Filtration Size
- PREVOST G 3/8 Filter Regulator Lubricator 25 μm Filtration Size
- PREVOST G 3/8 Filter Regulator Lubricator, 25 μm Filtration Size
- Norgren G 1/4 Filter Regulator Lubricator 40 μm Filtration Size Integrated Pressure Gauge
- RS PRO 1/2 in G Filter Regulator Lubricator 40 μm Filtration Size
