PREVOST G 1/2 Filter Regulator Lubricator, Manual Drain, 25 μm Filtration Size
- RS Stock No.:
- 625-633
- Mfr. Part No.:
- ATU VBD2585103
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
PHP32,851.60
(exc. VAT)
PHP36,793.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP32,851.60 |
*price indicative
- RS Stock No.:
- 625-633
- Mfr. Part No.:
- ATU VBD2585103
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Filter Regulator Lubricator | |
| Port Size | G 1/2 | |
| Maximum Flow Rate | 3300.00L/min | |
| Drain Type | Manual | |
| Series | ATU | |
| Filtration Size | 25μm | |
| Maximum Operating Pressure | 10 bar | |
| Standards/Approvals | No | |
| Pressure Setting Range | 0.5 → 8.5 bar | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Filter Regulator Lubricator | ||
Port Size G 1/2 | ||
Maximum Flow Rate 3300.00L/min | ||
Drain Type Manual | ||
Series ATU | ||
Filtration Size 25μm | ||
Maximum Operating Pressure 10 bar | ||
Standards/Approvals No | ||
Pressure Setting Range 0.5 → 8.5 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The PREVOST Filter Regulator Lubricator with a manual valve and dry outlet is engineered to deliver optimal performance for your pneumatic systems. Designed for versatility, this unit effectively combines filtration and pressure regulation, ensuring that your tools and machinery operate smoothly without the risk of contamination. Its robust construction and efficient design allow for high flow rates at varying pressures, making it ideal for a range of industrial applications. This exceptional product embodies reliability and precision, catering to users who demand only the best in fluid management technology. Experience the reliability and quality that this filter-regulator lubricator offers, as it streamlines your operations while ensuring the longevity of your equipment.
High flow rate capabilities support a variety of applications
Manual valve functionality enhances user control over operations
Robust and durable construction ensures long lasting performance
Integrated filtration maintains system integrity by removing impurities
Designed for seamless integration with existing pneumatic systems
Related links
- PREVOST G 1/8 Female Filter Regulator Lubricator 25 μm Filtration Size
- PREVOST G 1/4 Female Filter Regulator Lubricator 25 μm Filtration Size
- PREVOST G 3/8 Filter Regulator Lubricator 25 μm Filtration Size
- PREVOST G 1/4 Female Filter Regulator Lubricator, 25 μm Filtration Size
- PREVOST G 1/8 Female Filter Regulator Lubricator, 25 μm Filtration Size
- RS PRO 1/2 in G Filter Regulator Lubricator 40 μm Filtration Size
- Norgren G 1/4 Filter Regulator Lubricator 40 μm Filtration Size Integrated Pressure Gauge
- RS PRO 1/4 in G Filter Regulator Lubricator 25 μm Filtration Size
