PREVOST 1/2 in G Filter Regulator Lubricator, 25 μm Filtration Size
- RS Stock No.:
- 625-598
- Mfr. Part No.:
- ATU B2585103IS
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
PHP22,911.03
(exc. VAT)
PHP25,660.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,911.03 |
*price indicative
- RS Stock No.:
- 625-598
- Mfr. Part No.:
- ATU B2585103IS
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Port Size | 1/2 in G | |
| Product Type | Filter Regulator Lubricator | |
| Series | PREVOS1 | |
| Filtration Size | 25μm | |
| Minimum Operating Temperature | 5.00°C | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Operating Temperature | 50.00°C | |
| Standards/Approvals | No | |
| Pressure Setting Range | 2 → 8.5 bar | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Port Size 1/2 in G | ||
Product Type Filter Regulator Lubricator | ||
Series PREVOS1 | ||
Filtration Size 25μm | ||
Minimum Operating Temperature 5.00°C | ||
Maximum Operating Pressure 10 bar | ||
Maximum Operating Temperature 50.00°C | ||
Standards/Approvals No | ||
Pressure Setting Range 2 → 8.5 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The PREVOST Filter Regulator Lubricator unit designed to enhance the efficiency and reliability of pneumatic systems. Manufactured , it combines two essential functions into a compact solution that optimises airflow and ensures the longevity of your equipment. The unit is equipped with a safety quick coupling feature, making it easy to connect and disconnect without compromising performance. Ideal for various industrial applications, this product helps maintain consistent pressure and filtering capabilities, ultimately improving operational productivity and reducing downtime.
Integrates filtration regulation and lubrication for streamlined performance
Safety quick coupling enhances convenience in system setup and maintenance
Durable construction ensures longevity and reliability under varying operational conditions
Optimises air quality for improved efficiency and reduced wear on components
Compact design saves valuable space in your pneumatic setup
Related links
- PREVOST 1/2 in G Filter Regulator Lubricator, 25 μm Filtration Size
- PREVOST G 1/4 Female Filter Regulator Lubricator, 25 μm Filtration Size
- PREVOST G 3/8 Filter Regulator Lubricator, 25 μm Filtration Size
- PREVOST G 1/8 Female Filter Regulator Lubricator, 25 μm Filtration Size
- PREVOST G 1/8 Female Filter Regulator Lubricator 25 μm Filtration Size
- PREVOST G 1/2 Filter Regulator Lubricator 25 μm Filtration Size
- PREVOST G 3/8 Filter Regulator Lubricator 25 μm Filtration Size
- PREVOST G 1/4 Female Filter Regulator Lubricator 25 μm Filtration Size
