PREVOST 1/2 in G Filter Regulator Lubricator, 25 μm Filtration Size
- RS Stock No.:
- 625-597
- Mfr. Part No.:
- ATU B2585103
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
PHP20,748.89
(exc. VAT)
PHP23,238.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,748.89 |
*price indicative
- RS Stock No.:
- 625-597
- Mfr. Part No.:
- ATU B2585103
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Filter Regulator Lubricator | |
| Port Size | 1/2 in G | |
| Maximum Flow Rate | 3300.00L/min | |
| Series | ATU B2585 | |
| Filtration Size | 25μm | |
| Minimum Operating Temperature | 5.00°C | |
| Maximum Operating Temperature | 50.00°C | |
| Maximum Operating Pressure | 10 bar | |
| Standards/Approvals | No | |
| Pressure Setting Range | 6 bar | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Filter Regulator Lubricator | ||
Port Size 1/2 in G | ||
Maximum Flow Rate 3300.00L/min | ||
Series ATU B2585 | ||
Filtration Size 25μm | ||
Minimum Operating Temperature 5.00°C | ||
Maximum Operating Temperature 50.00°C | ||
Maximum Operating Pressure 10 bar | ||
Standards/Approvals No | ||
Pressure Setting Range 6 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The PREVOST Filter Regulator Lubricator unit is an essential component for optimising compressed air systems. This innovative solution enhances the efficiency and reliability of machinery by providing precise filtration and regulation of air flow. With the ability to withstand operational pressures of up to 6 bars, it ensures a consistent and controlled distribution of air, perfect for various industrial applications. Designed for ease of installation, the compact design fits seamlessly into existing setups while maintaining robust performance. Crafted with durable materials, this unit promises longevity and dependable service, making it a must-have for professionals who demand quality in every aspect of their equipment.
Specifically engineered for enhanced air quality
Compact design facilitates easy integration into existing systems
Constructed with robust materials for lasting durability
Optimised flow rate supports high performance applications
Designed to operate efficiently across various temperature ranges
Related links
- PREVOST 1/2 in G Filter Regulator Lubricator, 25 μm Filtration Size
- PREVOST G 1/4 Female Filter Regulator Lubricator, 25 μm Filtration Size
- PREVOST G 3/8 Filter Regulator Lubricator, 25 μm Filtration Size
- PREVOST G 1/8 Female Filter Regulator Lubricator, 25 μm Filtration Size
- PREVOST G 1/8 Female Filter Regulator Lubricator 25 μm Filtration Size
- PREVOST G 1/2 Filter Regulator Lubricator 25 μm Filtration Size
- PREVOST G 3/8 Filter Regulator Lubricator 25 μm Filtration Size
- PREVOST G 1/4 Female Filter Regulator Lubricator 25 μm Filtration Size
