PREVOST G 1/4 Female Filter Regulator Lubricator, 25 μm Filtration Size
- RS Stock No.:
- 625-595
- Mfr. Part No.:
- ATU B2585101
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
PHP11,422.05
(exc. VAT)
PHP12,792.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,422.05 |
*price indicative
- RS Stock No.:
- 625-595
- Mfr. Part No.:
- ATU B2585101
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Filter Regulator Lubricator | |
| Port Size | G 1/4 Female | |
| Maximum Flow Rate | 3300.00L/min | |
| Series | ATU B2585103 | |
| Filtration Size | 25μm | |
| Minimum Operating Temperature | 5.00°C | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Operating Temperature | 50.00°C | |
| Standards/Approvals | No | |
| Pressure Setting Range | 6 bar | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Filter Regulator Lubricator | ||
Port Size G 1/4 Female | ||
Maximum Flow Rate 3300.00L/min | ||
Series ATU B2585103 | ||
Filtration Size 25μm | ||
Minimum Operating Temperature 5.00°C | ||
Maximum Operating Pressure 10 bar | ||
Maximum Operating Temperature 50.00°C | ||
Standards/Approvals No | ||
Pressure Setting Range 6 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The PREVOST Filter Regulator Lubricator unit combines advanced design with exceptional functionality to meet the demanding needs of various applications. Engineered to provide a reliable solution for optimising compressed air performance, it ensures consistent flow rates and pressure stability. Ideal for industries requiring precise control and filtration, this unit enhances operational efficiency while prolonging the lifespan of connected equipment. Designed , this model embodies the brand's commitment to quality and excellence, making it an indispensable addition to your pneumatic system.
Designed for optimal performance in a range of industrial applications
Incorporates a filter to ensure clean air protecting downstream components
Boasts adjustable pressure settings to suit diverse operational requirements
Compact and robust construction facilitates easy installation and reliability
Enhances system efficiency by maintaining consistent flow rates
Provides lubrication directly into the air stream prolonging tool life
Suitable for various operational environments maximising versatility
Related links
- PREVOST G 1/4 Female Filter Regulator Lubricator, 25 μm Filtration Size
- PREVOST G 1/4 Female Filter Regulator Lubricator 25 μm Filtration Size
- PREVOST G 1/8 Female Filter Regulator Lubricator, 25 μm Filtration Size
- PREVOST G 1/8 Female Filter Regulator Lubricator 25 μm Filtration Size
- PREVOST G 1/2 Filter Regulator Lubricator 25 μm Filtration Size
- PREVOST G 3/8 Filter Regulator Lubricator, 25 μm Filtration Size
- PREVOST 1/2 in G Filter Regulator Lubricator, 25 μm Filtration Size
- PREVOST G 3/8 Filter Regulator Lubricator 25 μm Filtration Size
