PREVOST G 1/8 Female Filter Regulator Lubricator, 25 μm Filtration Size

Subtotal (1 unit)*

PHP13,614.04

(exc. VAT)

PHP15,247.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP13,614.04

*price indicative

RS Stock No.:
625-617
Mfr. Part No.:
ATU T2510100
Manufacturer:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Product Type

Filter Regulator Lubricator

Port Size

G 1/8 Female

Maximum Flow Rate

3500.00L/min

Series

ATU

Filtration Size

25μm

Maximum Operating Pressure

10 bar

Standards/Approvals

No

Pressure Setting Range

0.5 → 10 bar

RoHS Status: Exempt

COO (Country of Origin):
IN
The PREVOST Lubricator Filter Regulator is engineered to enhance the efficiency and longevity of pneumatic systems. Designed for reliability, it effectively regulates airflow while ensuring optimal lubrication and filtration. The device operates seamlessly at a maximum pressure of 6.00 bar, ensuring steady performance even in demanding environments. Its compact design allows for easy integration into various setups, catering to the needs of professionals seeking robust solutions. With a filtration capability of 500 micrometres, this unit guarantees clean airflow, reducing potential wear and tear on equipment. Ideal for both industrial and commercial applications, it stands as a testament to prevost’s commitment to quality and innovation.

Streamlined design for convenient installation in diverse setups

High filtration efficiency helps maintain system health and performance

Durable construction ensures consistent reliability in various conditions

Lightweight design allows for easy mobility and handling

Versatile functionality supports diverse industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy