Rittal Blue e+ Series Filter Fan, 240V, AC, 728 m³/h Filtered, 1161 m³/h Unimpeded, IP54, IP56, 323 mm, 323 mm x
- RS Stock No.:
- 710-411
- Mfr. Part No.:
- 3245900
- Manufacturer:
- Rittal
N
Subtotal (1 unit)*
PHP85,217.52
(exc. VAT)
PHP95,443.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP85,217.52 |
*price indicative
- RS Stock No.:
- 710-411
- Mfr. Part No.:
- 3245900
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Unimpeded Air Flow | 1161m³/h | |
| Product Type | Filter Fan | |
| Noise Level | 72dBA | |
| Filtered Air Flow | 728m³/h | |
| Input Current | 1.38A | |
| Input Power | 173.5W | |
| AC or DC Operation | AC | |
| Installation Depth | 141mm | |
| Supply Voltage | 240V | |
| Face Height | 323mm | |
| Face Width | 323mm | |
| Standards/Approvals | CSA | |
| IP Rating | IP54, IP56 | |
| Series | Blue e+ | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Unimpeded Air Flow 1161m³/h | ||
Product Type Filter Fan | ||
Noise Level 72dBA | ||
Filtered Air Flow 728m³/h | ||
Input Current 1.38A | ||
Input Power 173.5W | ||
AC or DC Operation AC | ||
Installation Depth 141mm | ||
Supply Voltage 240V | ||
Face Height 323mm | ||
Face Width 323mm | ||
Standards/Approvals CSA | ||
IP Rating IP54, IP56 | ||
Series Blue e+ | ||
- COO (Country of Origin):
- DE
The Rittal blue e+ filter fan with EC technology designed to enhance Air circulation and energy efficiency in Compact enclosures. With a maximum Air throughput of 1,161 m³/h, this wall-mounted unit not only ensures optimal ventilation but also incorporates Advanced IoT capabilities, offering features such as automatic filter cleaning and a maintenance display. Ideal for use in a range of applications, its robust design ensures reliable operation even in temperatures as low as -25 °C and as high as 55 °C. The fan's diagonal technology achieves even Airflow distribution, making it a perfect choice for any environment that demands both efficiency and sustainability.
Maximum Air throughput with included pleated filter for superior Airflow management
IoT link empowers automatic filter cleaning and a filter maintenance display
Tool-free assembly and easy filter changes facilitate quick installation and maintenance
Optimised design allows for Faster set-up using enhanced detent hooks
Diagonal fan technology ensures consistent and efficient ventilation across the enclosure
Multiple IP protection categories maintain performance across various conditions
Low operating temperature range ensures functionality in challenging environments
Compact dimensions allow for versatile installation options with minimal space requirements
Includes a comprehensive unit ready for immediate installation
Related links
- Rittal Blue e+ Series Filter Fan AC 590 m³/h Unimpeded IP56 323 mm x
- Rittal Blue e+ Series Filter Fan AC 716 m³/h Unimpeded IP56 323 mm x
- Rittal Blue e+ Series Filter Fan AC 910 m³/h Unimpeded IP56 323 mm x
- Rittal Blue e Series Filter Fan AC 910 m³/h Unimpeded IP55 323 mm, 323 mm x
- Rittal Blue e+ Series Filter Fan AC 125 m³/h Unimpeded IP56 204 mm x
- Rittal Blue e+ Series Filter Fan AC 115 m³/h Unimpeded IP56 204 mm x
- Rittal Blue e+ Series Filter Fan AC 64 m³/h Unimpeded IP56 148.5 mm x
- Rittal Blue e+ Series Filter Fan AC 25 m³/h Unimpeded IP56 116.5 mm x
