Rittal Blue e Series Filter Fan, 400V, AC, 587 m³/h Filtered, 910 m³/h Unimpeded, IP54, IP55, IP56, 323 mm, 323 mm x

N

This image is representative of the product range

Subtotal (1 unit)*

PHP39,773.03

(exc. VAT)

PHP44,545.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP39,773.03

*price indicative

RS Stock No.:
710-410
Mfr. Part No.:
3244740
Manufacturer:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Filter Fan

Unimpeded Air Flow

910m³/h

Noise Level

66dBA

Filtered Air Flow

587m³/h

Input Current

280mA

Input Power

165.6W

AC or DC Operation

AC

Installation Depth

136mm

Supply Voltage

400V

Terminal Type

Wire

Face Height

323mm

Face Width

323mm

Standards/Approvals

UR C-UR

IP Rating

IP54, IP55, IP56

Bearing Type

Diagonal

Series

Blue e

COO (Country of Origin):
DE
The Rittal Blue e+ filter fan is a complete fan-and-filter unit designed for tool-free installation in enclosure surfaces. With an Air throughput capacity ranging from 20 to 1160 Cubic metres per hour, it ensures reliable ventilation while maintaining IP 54 protection as standard. Its diagonal fan technology provides superior pressure stability, resulting in consistent Airflow and improved heat dissipation.

Design wallmounted

Material plastic

Colour RAL 7035

Easy filter changes thanks to a new opening mechanism on the louvred grille

Faster installation on the enclosure with optimised detent hooks

Diagonal fan technology achieves more even and constant ventilation of the enclosure thanks to improved pressure stability

Tool free assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy