Rittal Blue e+ Series Filter Fan, 115V, AC, 645 m³/h Filtered, 716 m³/h Unimpeded, IP54, IP56, 323 mm, 323 mm x

N

Subtotal (1 unit)*

PHP30,733.37

(exc. VAT)

PHP34,421.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP30,733.37

*price indicative

RS Stock No.:
710-407
Mfr. Part No.:
3243710
Manufacturer:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Filter Fan

Unimpeded Air Flow

716m³/h

Noise Level

65dBA

Filtered Air Flow

645m³/h

Input Current

900mA

Input Power

102.8W

AC or DC Operation

AC

Installation Depth

124mm

Terminal Type

Screwless Spring

Supply Voltage

115V

Face Height

323mm

Face Width

323mm

Standards/Approvals

IEC 60 529

IP Rating

IP54, IP56

Series

Blue e+

COO (Country of Origin):
DE
The Rittal blue e+ filter fan designed for efficient ventilation in enclosures, ensuring optimal Air circulation and heat dissipation. This robust, wall-mounted unit utilises diagonal fan technology, achieving superior pressure stability for consistent Air throughput. Engineered for tool-free installation, it delivers a seamless user experience, making installation on surfaces straightforward. Its Advanced features, including a pleated filter, maximise Air flow while simplifying maintenance with easy filter changes. Built to withstand tough environmental conditions, the blue e+ filter fan is an Ideal solution for a variety of applications where reliable cooling and Airflow are critical.

Complete fan-and-filter unit for hassle-free installation

Diagonal fan technology enhances pressure stability and Air distribution

Maximum Air throughput provided via a high-efficiency pleated filter

Tool-free assembly simplifies the installation process

Optimised design allows for quick filter replacement with a new opening mechanism

Durable IP 54 rating ensures reliable performance in challenging environments

Compact dimensions for versatile integration into various setups

Low noise levels at operational frequencies enhance user comfort

Rated for a wide operating temperature range, suitable for diverse applications

Backed by recognised approvals, ensuring product safety and quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy