Rittal SK 323 Series Fan Filter, 115V, AC/DC, 46 m³/h Filtered, 110 m³/h Unimpeded, IP54, IP56
- RS Stock No.:
- 781-277
- Mfr. Part No.:
- 3238810
- Manufacturer:
- Rittal
Subtotal (1 unit)*
PHP30,661.85
(exc. VAT)
PHP34,341.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 5 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP30,661.85 |
*price indicative
- RS Stock No.:
- 781-277
- Mfr. Part No.:
- 3238810
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Fan Filter | |
| Unimpeded Air Flow | 110m³/h | |
| Noise Level | 54dBA | |
| Filtered Air Flow | 46m³/h | |
| Input Current | 270mA | |
| Input Power | 16.5W | |
| AC or DC Operation | AC/DC | |
| Terminal Type | Quick Connect Terminal | |
| Supply Voltage | 115V | |
| Standards/Approvals | NEMA | |
| IP Rating | IP54, IP56 | |
| Configuration | Axial Fan | |
| Series | SK 323 | |
| Bearing Type | Ball Bearings | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Fan Filter | ||
Unimpeded Air Flow 110m³/h | ||
Noise Level 54dBA | ||
Filtered Air Flow 46m³/h | ||
Input Current 270mA | ||
Input Power 16.5W | ||
AC or DC Operation AC/DC | ||
Terminal Type Quick Connect Terminal | ||
Supply Voltage 115V | ||
Standards/Approvals NEMA | ||
IP Rating IP54, IP56 | ||
Configuration Axial Fan | ||
Series SK 323 | ||
Bearing Type Ball Bearings | ||
The RITTAL Cooling unit offers efficient climate control solutions for enclosures, maintaining optimal internal temperatures even in demanding environments. Its precise design ensures minimal energy consumption while effectively dissipating heat.
Delivers average energy savings of 75% compared to conventional systems
Achieves effective cooling outputs in a Compact and robust structure
Features seamless airflow for reliable operation and prolonged equipment life
Designed for flexibility with various mounting options and environmental resistance
Related links
- Rittal SK 323 Series Fan Filter AC/DC 590 m³/h Unimpeded IP56
- Rittal SK 323 Series Fan Filter AC/DC 540 m³/h Unimpeded IP56
- Rittal Blue e+ Series Filter Fan AC 590 m³/h Unimpeded IP56 323 mm x
- Rittal Blue e+ Series Filter Fan AC 716 m³/h Unimpeded IP56 323 mm x
- Rittal Blue e+ Series Filter Fan AC 910 m³/h Unimpeded IP56 323 mm x
- Rittal Blue e+ Series Filter Fan AC 64 m³/h Unimpeded IP56 148.5 mm x
- Rittal SK Series Filter Fan AC 770 m³/h Unimpeded 323 mm, 323 mm x
- Rittal SK Series Filter Fan AC 180 m³/h Unimpeded IP54 255 mm x
