Rittal Blue e+ Series Filter Fan, 115V, AC, 745 m³/h Filtered, 910 m³/h Unimpeded, IP54, IP56, 323 mm, 323 mm x
- RS Stock No.:
- 710-409
- Mfr. Part No.:
- 3244710
- Manufacturer:
- Rittal
N
Subtotal (1 unit)*
PHP35,252.28
(exc. VAT)
PHP39,482.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP35,252.28 |
*price indicative
- RS Stock No.:
- 710-409
- Mfr. Part No.:
- 3244710
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Filter Fan | |
| Unimpeded Air Flow | 910m³/h | |
| Noise Level | 66dBA | |
| Filtered Air Flow | 745m³/h | |
| Input Current | 1.47A | |
| Input Power | 166.1W | |
| AC or DC Operation | AC | |
| Installation Depth | 136mm | |
| Terminal Type | Screwless Spring | |
| Supply Voltage | 115V | |
| Face Height | 323mm | |
| Face Width | 323mm | |
| Standards/Approvals | CSA | |
| IP Rating | IP54, IP56 | |
| Series | Blue e+ | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Filter Fan | ||
Unimpeded Air Flow 910m³/h | ||
Noise Level 66dBA | ||
Filtered Air Flow 745m³/h | ||
Input Current 1.47A | ||
Input Power 166.1W | ||
AC or DC Operation AC | ||
Installation Depth 136mm | ||
Terminal Type Screwless Spring | ||
Supply Voltage 115V | ||
Face Height 323mm | ||
Face Width 323mm | ||
Standards/Approvals CSA | ||
IP Rating IP54, IP56 | ||
Series Blue e+ | ||
- COO (Country of Origin):
- DE
The Rittal blue e+ filter fan offers an efficient solution for maintaining optimal temperature within enclosures. Designed for wall mounting, this complete unit facilitates tool-free installation, making it an excellent choice for those requiring quick setup. With diagonal fan technology, it ensures a steady Air throughput ranging from 20 to 1,160 m³/h, providing superior pressure stability and enhanced heat dissipation. Suitable for various applications, its robust construction along with IP54 protection makes it suitable for diverse environmental conditions, ensuring reliable performance in demanding settings.
Diagonal fan technology promotes even and constant ventilation
Tool-free assembly streamlines installation processes
Pleated filter included for maximum Air throughput
Easy filter changes thanks to a user-friendly opening mechanism
Optimised detent hooks for fast enclosure installation
Compact design allows for minimal installation depth
Noise levels are manageable at 64 dB(A) at 50 Hz
Customs tariff number streamlines international shipping
Recognised approvals ensure compliance with various standards
Related links
- Rittal Blue e Series Filter Fan AC 910 m³/h Unimpeded IP55 323 mm, 323 mm x
- Rittal Blue e+ Series Filter Fan AC 716 m³/h Unimpeded IP56 323 mm x
- Rittal Blue e+ Series Filter Fan AC 590 m³/h Unimpeded IP56 323 mm x
- Rittal Blue e+ Series Filter Fan AC 1161 m³/h Unimpeded IP56 323 mm x
- Rittal Blue e+ Series Filter Fan AC 125 m³/h Unimpeded IP56 204 mm x
- Rittal Blue e+ Series Filter Fan AC 25 m³/h Unimpeded IP56 116.5 mm x
- Rittal Blue e+ Series Filter Fan AC 280 m³/h Unimpeded IP56 255 mm x
- Rittal SK 323 Series Fan Filter AC/DC 110 m³/h Unimpeded IP56
