Rittal Blue e+ Series Filter Fan, 230V, AC, 86 m³/h Filtered, 115 m³/h Unimpeded, IP54, IP56, 204 mm, 204 mm x
- RS Stock No.:
- 710-403
- Mfr. Part No.:
- 3239800
- Manufacturer:
- Rittal
N
Subtotal (1 unit)*
PHP55,569.39
(exc. VAT)
PHP62,237.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP55,569.39 |
*price indicative
- RS Stock No.:
- 710-403
- Mfr. Part No.:
- 3239800
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Unimpeded Air Flow | 115m³/h | |
| Product Type | Filter Fan | |
| Noise Level | 54dBA | |
| Filtered Air Flow | 86m³/h | |
| Input Current | 120mA | |
| Input Power | 16.5W | |
| AC or DC Operation | AC | |
| Installation Depth | 84mm | |
| Supply Voltage | 230V | |
| Face Height | 204mm | |
| Face Width | 204mm | |
| Standards/Approvals | CSA | |
| IP Rating | IP54, IP56 | |
| Series | Blue e+ | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Unimpeded Air Flow 115m³/h | ||
Product Type Filter Fan | ||
Noise Level 54dBA | ||
Filtered Air Flow 86m³/h | ||
Input Current 120mA | ||
Input Power 16.5W | ||
AC or DC Operation AC | ||
Installation Depth 84mm | ||
Supply Voltage 230V | ||
Face Height 204mm | ||
Face Width 204mm | ||
Standards/Approvals CSA | ||
IP Rating IP54, IP56 | ||
Series Blue e+ | ||
The Rittal blue e+ filter fan revolutionises enclosure ventilation with its robust design and EMC shielding. Engineered for wall-mounting, this complete fan unit seamlessly integrates into various applications, ensuring a consistent Airflow VITAL for electronic equipment. It operates efficiently, delivering Air throughput ranging from 20 to 900 m³/h, making it suitable for a diverse array of environments. Designed with tool-free mounting and an innovative louvred grille, it facilitates easy installation and maintenance, optimising both performance and convenience. The fan operates reliably within a temperature range of -15 °C to 55 °C, ensuring longevity and energy efficiency in demanding conditions. Ideal for anyone needing dependable ventilation solutions, this product stands out with its high standards of quality and user convenience.
Complete unit ready for installation, including EMC filter mat
Diagonal fan technology for even and stable ventilation
Tool-free assembly simplifies the installation process
Easy filter changes sourced from an innovative opening mechanism
Compatible with various outlet filters to enhance performance
Rated IP54 protection for robust operation with chopped-fibre filter
Energy-efficient performance, encouraged with thermostat use
Noise levels maintained at a manageable 51 dB(A) at 50 Hz
Constructed from Durable plastic, ensuring longevity
Includes comprehensive approvals from CSA, UL, and others
Related links
- Rittal Blue e+ Series Filter Fan AC 125 m³/h Unimpeded IP56 204 mm x
- Rittal Blue e+ Series Filter Fan AC 716 m³/h Unimpeded IP56 323 mm x
- Rittal Blue e+ Series Filter Fan AC 1161 m³/h Unimpeded IP56 323 mm x
- Rittal Blue e+ Series Filter Fan AC 64 m³/h Unimpeded IP56 148.5 mm x
- Rittal Blue e+ Series Filter Fan AC 25 m³/h Unimpeded IP56 116.5 mm x
- Rittal Blue e+ Series Filter Fan AC 590 m³/h Unimpeded IP56 323 mm x
- Rittal Blue e+ Series Filter Fan AC 910 m³/h Unimpeded IP56 323 mm x
- Rittal Blue e+ Series Filter Fan AC 245 m³/h Unimpeded IP56 255 mm x
