ifm electronic Glass Photoelectric Sensor
- RS Stock No.:
- 595-338
- Mfr. Part No.:
- E20493
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
PHP26,199.90
(exc. VAT)
PHP29,343.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,199.90 |
*price indicative
- RS Stock No.:
- 595-338
- Mfr. Part No.:
- E20493
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Photoelectric Sensor | |
| Fibre Optic Type | Glass | |
| Housing Material | Metal Silicon | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 150°C | |
| Depth | 14mm | |
| Length | 6mm | |
| Series | FE-00-M-V-R3 | |
| Standards/Approvals | RoHS | |
| Width | 16mm | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Photoelectric Sensor | ||
Fibre Optic Type Glass | ||
Housing Material Metal Silicon | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 150°C | ||
Depth 14mm | ||
Length 6mm | ||
Series FE-00-M-V-R3 | ||
Standards/Approvals RoHS | ||
Width 16mm | ||
- COO (Country of Origin):
- SG
The ifm electronic Fibre optic through-beam sensor is engineered for precision detection in challenging industrial environments. Combining high temperature resistance with a robust design, this sensor excels in harsh conditions and is resistant to various aggressive chemicals. The sensing mechanism operates seamlessly within a range of fibre optics tailored to distinct amplifier types, ensuring optimal performance across diverse applications. Its thoughtful design features a compact sensing head and various mounting options, making it versatile for a range of settings. This sensor is perfect for those seeking reliability, durability, and accurate detection in demanding scenarios.
High temperature resistance allows for operation in extreme environments
Robust design ensures performance in harsh industrial conditions
Resistant to various aggressive chemicals enhancing longevity
Compact sensing head with an angled version for flexible installation
Long sensing head length of 10 mm enables precise detection
Durable materials including stainless steel and metal silicone ensure reliability
Mounting clamp supplied for straightforward installation
Minimised bending radius of 20 mm facilitates versatility in application
Related links
- ifm electronic Glass Photoelectric Sensor
- ifm electronic Glass Photoelectric Sensor 1200 mm
- ifm electronic Glass Photoelectric Sensor 120 → 1020 mm
- ifm electronic Glass Photoelectric Sensor 70 mm
- ifm electronic Glass Photoelectric Sensor 1 → 175 mm
- ifm electronic Glass Photoelectric Sensor 4 → 1000 mm
- ifm electronic Glass Photoelectric Sensor 8 → 40 mm
- ifm electronic Glass Photoelectric Sensor 40 → 360 mm
