Banner Glass, Plastic Fibre Optic Sensor 36 mm, NPN Output, IP50
- RS Stock No.:
- 332-038
- Mfr. Part No.:
- DF-G1-NS-2M
- Manufacturer:
- Banner
Subtotal (1 unit)*
PHP16,026.86
(exc. VAT)
PHP17,950.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,026.86 |
*price indicative
- RS Stock No.:
- 332-038
- Mfr. Part No.:
- DF-G1-NS-2M
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Detection Range | 36 mm | |
| Product Type | Fibre Optic Sensor | |
| Output Type | NPN | |
| Fibre Optic Type | Glass, Plastic | |
| Response Time | 1ms | |
| Terminal Type | Fibreglass Sensor | |
| IP Rating | IP50 | |
| Maximum Operating Temperature | 249°C | |
| Standards/Approvals | RoHS 10.1501.1029, TSCA PBT 10.1501.1029, POPs 10.1501.1029, REACH 10.1501.1029, PFAS 10.1501.1029 | |
| Series | IT2 | |
| Length | 914μm | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Detection Range 36 mm | ||
Product Type Fibre Optic Sensor | ||
Output Type NPN | ||
Fibre Optic Type Glass, Plastic | ||
Response Time 1ms | ||
Terminal Type Fibreglass Sensor | ||
IP Rating IP50 | ||
Maximum Operating Temperature 249°C | ||
Standards/Approvals RoHS 10.1501.1029, TSCA PBT 10.1501.1029, POPs 10.1501.1029, REACH 10.1501.1029, PFAS 10.1501.1029 | ||
Series IT2 | ||
Length 914μm | ||
- COO (Country of Origin):
- MX
The Banner Dual display fiber amplifier is designed for precision sensing with both plastic and glass fiber optic assemblies. This advanced amplifier features dual digital displays that provide immediate feedback on signal level and threshold settings, ensuring optimal performance in a variety of applications.
Compatible with coaxial and noncoaxial fiber assemblies for greater flexibility
Integrated auto thresholding simplifies setup and minimises maintenance
ECO mode function reduces power consumption for energy efficiency
Robust construction ensures durability in demanding industrial conditions
