Banner Glass, Plastic Fibre Optic Sensor 36 mm, NPN Output, 960 mW, IP50
- RS Stock No.:
- 332-040
- Mfr. Part No.:
- DF-G1-NS-Q3
- Manufacturer:
- Banner
Subtotal (1 unit)*
PHP17,891.23
(exc. VAT)
PHP20,038.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 09, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,891.23 |
*price indicative
- RS Stock No.:
- 332-040
- Mfr. Part No.:
- DF-G1-NS-Q3
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Detection Range | 36 mm | |
| Product Type | Fibre Optic Sensor | |
| Output Type | NPN | |
| Fibre Optic Type | Glass, Plastic | |
| Response Time | 1ms | |
| Terminal Type | Fibreglass Sensor | |
| Power Consumption | 960mW | |
| IP Rating | IP50 | |
| Maximum Operating Temperature | 249°C | |
| Length | 914μm | |
| Series | IT2 | |
| Standards/Approvals | POPs 10.1501.1029, REACH 10.1501.1029, TSCA PBT 10.1501.1029, RoHS 10.1501.1029, PFAS 10.1501.1029 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Detection Range 36 mm | ||
Product Type Fibre Optic Sensor | ||
Output Type NPN | ||
Fibre Optic Type Glass, Plastic | ||
Response Time 1ms | ||
Terminal Type Fibreglass Sensor | ||
Power Consumption 960mW | ||
IP Rating IP50 | ||
Maximum Operating Temperature 249°C | ||
Length 914μm | ||
Series IT2 | ||
Standards/Approvals POPs 10.1501.1029, REACH 10.1501.1029, TSCA PBT 10.1501.1029, RoHS 10.1501.1029, PFAS 10.1501.1029 | ||
- COO (Country of Origin):
- CN
The Banner dual display fibre amplifier redefines precision in sensing technology. Designed for outstanding performance, it features advanced sensors equipped with dual digital displays, ensuring exceptional clarity and control throughout your application. The DF-G1 seamlessly integrates with plastic and glass fibre optic assemblies, offering tailored solutions for various industrial needs. With a focus on user-friendly operations, the amplifier accommodates both programming and manual adjustments, making it an ideal choice for dynamic environments.
Offers robust construction to withstand challenging industrial environments
Equipped with a straightforward interface for simple navigation and setup
Features extensive online documentation and support for seamless integration
