Banner Glass, Plastic Fibre Optic Sensor 36 mm, NPN Output, 960 mW, IP50
- RS Stock No.:
- 332-050
- Mfr. Part No.:
- DF-G2-NC-2M
- Manufacturer:
- Banner
Subtotal (1 unit)*
PHP19,474.36
(exc. VAT)
PHP21,811.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 09, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,474.36 |
*price indicative
- RS Stock No.:
- 332-050
- Mfr. Part No.:
- DF-G2-NC-2M
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Detection Range | 36 mm | |
| Product Type | Fibre Optic Sensor | |
| Output Type | NPN | |
| Fibre Optic Type | Glass, Plastic | |
| Response Time | 1ms | |
| Terminal Type | PVC Cable | |
| Power Consumption | 960mW | |
| IP Rating | IP50 | |
| Maximum Operating Temperature | 249°C | |
| Length | 914μm | |
| Standards/Approvals | PFAS 10.1501.1029, POPs 10.1501.1029, REACH 10.1501.1029, TSCA PBT 10.1501.1029, RoHS 10.1501.1029 | |
| Series | IT2 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Detection Range 36 mm | ||
Product Type Fibre Optic Sensor | ||
Output Type NPN | ||
Fibre Optic Type Glass, Plastic | ||
Response Time 1ms | ||
Terminal Type PVC Cable | ||
Power Consumption 960mW | ||
IP Rating IP50 | ||
Maximum Operating Temperature 249°C | ||
Length 914μm | ||
Standards/Approvals PFAS 10.1501.1029, POPs 10.1501.1029, REACH 10.1501.1029, TSCA PBT 10.1501.1029, RoHS 10.1501.1029 | ||
Series IT2 | ||
- COO (Country of Origin):
- CN
The Banner small object counter redefines efficiency with its advanced dual display functionality, enabling precise counting in fast-paced environments. Engineered for rapid response and high accuracy, the dual display offers intuitive feedback on both signal levels and total counts, making it easy to monitor operations at a glance. Its robust design ensures reliable performance, while the versatile connectivity options allow for seamless integration into a variety of applications.
Includes a quick disconnect option for simplified wiring and maintenance
Features a compact design that fits seamlessly in tight spaces
Utilises advanced programming options for tailored operational settings
Supports various fiber optic arrays for custom applications
Constructed from durable materials to withstand industrial use
