Banner Glass, Plastic Fibre Optic Sensor 3000 mm, NPN Output, 840 mW, IP50
- RS Stock No.:
- 332-055
- Mfr. Part No.:
- DF-G3-ND-2M
- Manufacturer:
- Banner
Subtotal (1 unit)*
PHP22,175.94
(exc. VAT)
PHP24,837.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 09, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,175.94 |
*price indicative
- RS Stock No.:
- 332-055
- Mfr. Part No.:
- DF-G3-ND-2M
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Fibre Optic Sensor | |
| Detection Range | 3000 mm | |
| Output Type | NPN | |
| Fibre Optic Type | Glass, Plastic | |
| Response Time | 1ms | |
| Terminal Type | PVC Cable | |
| Power Consumption | 840mW | |
| IP Rating | IP50 | |
| Maximum Operating Temperature | 249°C | |
| Standards/Approvals | RoHS 10.1501.1029, TSCA PBT 10.1501.1029, PFAS 10.1501.1029, POPs 10.1501.1029, REACH 10.1501.1029 | |
| Series | IT2 | |
| Length | 914μm | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Fibre Optic Sensor | ||
Detection Range 3000 mm | ||
Output Type NPN | ||
Fibre Optic Type Glass, Plastic | ||
Response Time 1ms | ||
Terminal Type PVC Cable | ||
Power Consumption 840mW | ||
IP Rating IP50 | ||
Maximum Operating Temperature 249°C | ||
Standards/Approvals RoHS 10.1501.1029, TSCA PBT 10.1501.1029, PFAS 10.1501.1029, POPs 10.1501.1029, REACH 10.1501.1029 | ||
Series IT2 | ||
Length 914μm | ||
- COO (Country of Origin):
- MX
The Banner Dual Display Fibre Amplifier is specifically engineered for precision optical applications. With advanced sensing technology, it ensures optimal performance across various environments, effectively detecting objects with incredible accuracy. Its dual independent NPN outputs make it ideal for complex setups, enabling users to configure the device to meet specific operational requirements. Designed for ease of installation and user-friendly operation, the amplifier comes with intuitive controls that simplify programming and adjustment. Whether utilised in manufacturing processes or for high-precision task management, this device delivers reliability and efficiency, making it a crucial component in any advanced optical sensing setup.
Compact form factor allows for space efficient deployment
Supports a wide sensing range accommodating diverse operational requirements
Enhanced visibility through dual digital displays for real time monitoring
