Banner Plastic, Glass Fibre Optic Sensor 36 mm, PNP Output, 840 mW, IP50

Subtotal (1 unit)*

PHP21,059.35

(exc. VAT)

PHP23,586.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from February 09, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP21,059.35

*price indicative

RS Stock No.:
332-058
Mfr. Part No.:
DF-G3-PS-Q5
Manufacturer:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Fibre Optic Sensor

Detection Range

36 mm

Output Type

PNP

Fibre Optic Type

Plastic, Glass

Response Time

1ms

Terminal Type

Fibreglass Sensor

Power Consumption

840mW

IP Rating

IP50

Maximum Operating Temperature

249°C

Standards/Approvals

POPs 10.1501.1029, TSCA PBT 10.1501.1029, RoHS 10.1501.1029, PFAS 10.1501.1029, REACH 10.1501.1029

Length

914μm

Series

IT2

COO (Country of Origin):
MX
The Banner Dual Display Fibre Amplifier is a cutting-edge solution designed for precision sensing in challenging environments. This product integrates advanced sensor technology with dual digital displays, making it exceptionally user-friendly while providing comprehensive performance insights. With models available for both NPN and PNP output configurations, the amplifier offers flexible connectivity options.

Designed for highspeed operations maintaining exceptional response times

Automatic threshold adjustments enhance detection capabilities

Includes multiple teaching methods for intuitive operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy