Banner Glass, Plastic Fibre Optic Sensor 36 mm, PNP Output, 840 mW, IP50
- RS Stock No.:
- 332-056
- Mfr. Part No.:
- DF-G3-PI-Q5
- Manufacturer:
- Banner
Subtotal (1 unit)*
PHP26,462.49
(exc. VAT)
PHP29,637.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 09, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,462.49 |
*price indicative
- RS Stock No.:
- 332-056
- Mfr. Part No.:
- DF-G3-PI-Q5
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Detection Range | 36 mm | |
| Product Type | Fibre Optic Sensor | |
| Output Type | PNP | |
| Fibre Optic Type | Glass, Plastic | |
| Response Time | 1ms | |
| Terminal Type | Fibreglass Sensor | |
| Power Consumption | 840mW | |
| IP Rating | IP50 | |
| Maximum Operating Temperature | 249°C | |
| Series | IT2 | |
| Standards/Approvals | POPs 10.1501.1029, REACH 10.1501.1029, TSCA PBT 10.1501.1029, PFAS 10.1501.1029, RoHS 10.1501.1029 | |
| Length | 914μm | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Detection Range 36 mm | ||
Product Type Fibre Optic Sensor | ||
Output Type PNP | ||
Fibre Optic Type Glass, Plastic | ||
Response Time 1ms | ||
Terminal Type Fibreglass Sensor | ||
Power Consumption 840mW | ||
IP Rating IP50 | ||
Maximum Operating Temperature 249°C | ||
Series IT2 | ||
Standards/Approvals POPs 10.1501.1029, REACH 10.1501.1029, TSCA PBT 10.1501.1029, PFAS 10.1501.1029, RoHS 10.1501.1029 | ||
Length 914μm | ||
- COO (Country of Origin):
- CN
The Banner Long Range Expert Dual Display Fibre Amplifier with Analog Output is the pinnacle of precision sensing technology. Designed for both plastic and glass fibre optic assemblies, this advanced amplifier features dual digital displays, allowing for easy monitoring and adjusting of settings. Its independent output options offer flexibility, whether you require analogue or discrete outputs.
Realtime feedback on performance through digital displays
Compact form factor allows for versatile installation possibilities
Comprehensive protection circuitry safeguards against electrical faults
