Banner Glass, Plastic Fibre Optic Sensor 36 mm, PNP Output IO-Link, IP50
- RS Stock No.:
- 332-047
- Mfr. Part No.:
- DF-G1-PS-Q5
- Manufacturer:
- Banner
Subtotal (1 unit)*
PHP17,610.93
(exc. VAT)
PHP19,724.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 09, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,610.93 |
*price indicative
- RS Stock No.:
- 332-047
- Mfr. Part No.:
- DF-G1-PS-Q5
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Fibre Optic Sensor | |
| Detection Range | 36 mm | |
| Output Type | PNP | |
| Fibre Optic Type | Glass, Plastic | |
| Response Time | 1ms | |
| Terminal Type | Fibreglass Sensor | |
| Interface Type | IO-Link | |
| IP Rating | IP50 | |
| Maximum Operating Temperature | 249°C | |
| Standards/Approvals | REACH 10.1501.1029, RoHS 10.1501.1029, TSCA PBT 10.1501.1029, PFAS 10.1501.1029, POPs 10.1501.1029 | |
| Length | 914μm | |
| Series | IT2 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Fibre Optic Sensor | ||
Detection Range 36 mm | ||
Output Type PNP | ||
Fibre Optic Type Glass, Plastic | ||
Response Time 1ms | ||
Terminal Type Fibreglass Sensor | ||
Interface Type IO-Link | ||
IP Rating IP50 | ||
Maximum Operating Temperature 249°C | ||
Standards/Approvals REACH 10.1501.1029, RoHS 10.1501.1029, TSCA PBT 10.1501.1029, PFAS 10.1501.1029, POPs 10.1501.1029 | ||
Length 914μm | ||
Series IT2 | ||
- COO (Country of Origin):
- MX
The Banner Dual Display Fibre Amplifier is engineered for precision in the most demanding sensing applications. Offering exceptional adaptability, it integrates advanced sensing technology with a user-friendly interface, ensuring peak performance with effortless operation. The dual digital displays provide real-time feedback, allowing users to monitor signal levels and thresholds seamlessly. Built for reliability, its robust construction allows it to withstand diverse industrial environments while maintaining high levels of accuracy.
Supports advanced programming capabilities for tailored application requirements
Designed with protection against short circuits and overloads ensuring longevity
Operates reliably within a wide temperature range for versatile deployment
