Banner Glass, Plastic Fibre Optic Sensor 36 mm, NPN Output, 960 mW IO-Link, IP50
- RS Stock No.:
- 332-043
- Mfr. Part No.:
- DF-G1-NS-Q7
- Manufacturer:
- Banner
Subtotal (1 unit)*
PHP16,026.86
(exc. VAT)
PHP17,950.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 09, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,026.86 |
*price indicative
- RS Stock No.:
- 332-043
- Mfr. Part No.:
- DF-G1-NS-Q7
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Fibre Optic Sensor | |
| Detection Range | 36 mm | |
| Output Type | NPN | |
| Fibre Optic Type | Glass, Plastic | |
| Response Time | 1ms | |
| Terminal Type | Fibreglass Sensor | |
| Interface Type | IO-Link | |
| Power Consumption | 960mW | |
| IP Rating | IP50 | |
| Maximum Operating Temperature | 249°C | |
| Series | IT2 | |
| Standards/Approvals | REACH 10.1501.1029, POPs 10.1501.1029, TSCA PBT 10.1501.1029, RoHS 10.1501.1029, PFAS 10.1501.1029 | |
| Length | 914μm | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Fibre Optic Sensor | ||
Detection Range 36 mm | ||
Output Type NPN | ||
Fibre Optic Type Glass, Plastic | ||
Response Time 1ms | ||
Terminal Type Fibreglass Sensor | ||
Interface Type IO-Link | ||
Power Consumption 960mW | ||
IP Rating IP50 | ||
Maximum Operating Temperature 249°C | ||
Series IT2 | ||
Standards/Approvals REACH 10.1501.1029, POPs 10.1501.1029, TSCA PBT 10.1501.1029, RoHS 10.1501.1029, PFAS 10.1501.1029 | ||
Length 914μm | ||
- COO (Country of Origin):
- MX
The Banner Dual Display Fibre Amplifier is a sophisticated sensor solution, ideal for precise detection with both plastic and glass fibre optic assemblies. Its advanced design features dual digital displays, enabling clear visual feedback for optimised performance in various applications. Users benefit from dual outputs, ensuring flexible connectivity options suited for modern automation systems. With mounting versatility and comprehensive installation guidance, this amplifier is tailored to enhance operational efficiency and reduce setup time.
Multiple output configurations available to suit specific application needs
Dynamic programming and TEACH methods allow for precise configuration
Auto gain selection optimises performance based on ambient conditions
