Banner Plastic, Glass Fibre Optic Sensor 36 mm, 2-Wire Output, IP67

Subtotal (1 unit)*

PHP17,797.18

(exc. VAT)

PHP19,932.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 28, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP17,797.18

*price indicative

RS Stock No.:
331-912
Mfr. Part No.:
SM2A312FPQD
Manufacturer:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Detection Range

36 mm

Product Type

Fibre Optic Sensor

Output Type

2-Wire

Fibre Optic Type

Plastic, Glass

Response Time

1ms

Terminal Type

Fibreglass Sensor

IP Rating

IP67

Maximum Operating Temperature

249°C

Length

914μm

Series

IT2

Standards/Approvals

TSCA PBT 10.1501.1029, PFAS 10.1501.1029, RoHS 10.1501.1029, POPs 10.1501.1029, REACH 10.1501.1029

COO (Country of Origin):
US
The Banner photoelectric sensor is designed for precise object detection across various applications. This sensor operates effectively in challenging environments, offering robust performance for tasks requiring sensitive and reliable detection capabilities. Its compact design facilitates easy installation, making it suitable for integration into both existing systems and new projects alike. This model shines with its versatility, accommodating a range of object types and sizes, ensuring optimal functionality and user satisfaction in industrial settings.

Equipped with LED indicators for straightforward operation status monitoring

Compatible with various accessories enabling tailored solutions for specific applications

Built to withstand environmental challenges ensuring durability and long term usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy