Banner Glass Fibre Optic Sensor 36 mm, NPN/PNP Output, IP67

Subtotal (1 unit)*

PHP14,255.63

(exc. VAT)

PHP15,966.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP14,255.63

*price indicative

RS Stock No.:
293-292
Mfr. Part No.:
IA.31.7ST5ETA
Manufacturer:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Detection Range

36 mm

Product Type

Fibre Optic Sensor

Output Type

NPN/PNP

Fibre Optic Type

Glass

Response Time

1ms

Terminal Type

Fibreglass Sensor

IP Rating

IP67

Maximum Operating Temperature

249°C

Series

IT2

Standards/Approvals

PFAS 10.1501.1029, POPs 10.1501.1029, TSCA PBT 10.1501.1029, RoHS 10.1501.1029, REACH 10.1501.1029

Length

914μm

COO (Country of Origin):
US
The Banner Fiber Optics revolutionises automation with its innovative design and advanced technology. Engineered for efficiency, it seamlessly integrates into various systems, providing exceptional performance in demanding industrial environments. The robust construction ensures reliability, while the precise functionality helps streamline operations and enhance productivity. Suitable for a range of applications, this product stands out for its adaptability and user-friendly interface, making it an ideal choice for professionals seeking to optimise their processes.

Enhances productivity through efficient performance

Integrated technology supports seamless system compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy