Banner Glass Fibre Optic Sensor 36 mm, Bipolar NPN/PNP Output, IP67
- RS Stock No.:
- 293-308
- Mfr. Part No.:
- IAT13S
- Manufacturer:
- Banner
Subtotal (1 unit)*
PHP13,603.75
(exc. VAT)
PHP15,236.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,603.75 |
*price indicative
- RS Stock No.:
- 293-308
- Mfr. Part No.:
- IAT13S
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Detection Range | 36 mm | |
| Product Type | Fibre Optic Sensor | |
| Output Type | Bipolar NPN/PNP | |
| Fibre Optic Type | Glass | |
| Response Time | 1ms | |
| Terminal Type | Fibreglass Sensor | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 249°C | |
| Series | IT2 | |
| Length | 914μm | |
| Standards/Approvals | POPs 10.1501.1029, REACH 10.1501.1029, TSCA PBT 10.1501.1029, RoHS 10.1501.1029, PFAS 10.1501.1029 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Detection Range 36 mm | ||
Product Type Fibre Optic Sensor | ||
Output Type Bipolar NPN/PNP | ||
Fibre Optic Type Glass | ||
Response Time 1ms | ||
Terminal Type Fibreglass Sensor | ||
IP Rating IP67 | ||
Maximum Operating Temperature 249°C | ||
Series IT2 | ||
Length 914μm | ||
Standards/Approvals POPs 10.1501.1029, REACH 10.1501.1029, TSCA PBT 10.1501.1029, RoHS 10.1501.1029, PFAS 10.1501.1029 | ||
- COO (Country of Origin):
- US
The Banner Glass Fiber Optic is an advanced sensing solution designed for precise detection in demanding environments. Engineered with cutting-edge technology, this product excels in providing reliable, real-time feedback on material handling processes. With its compact design and robust construction, it is suitable for tight spaces and harsh conditions, making it an ideal choice for various industrial applications.
Real time feedback enhances process efficiency
Low maintenance requirements reduce operational costs
Versatile application across diverse industries
Related links
- Banner Glass Fibre Optic Sensor 36 mm IP67
- Banner Glass Fibre Optic Sensor 36 mm IP67
- Banner Glass Fibre Optic Sensor 36 mm IP67
- Banner Plastic Fibre Optic Sensor 36 mm IP67
- Banner Glass Fibre Optic Sensor 36 mm IP67
- Banner Plastic Photoelectric Sensor 36 mm IP67
- Banner Glass Fibre Optic Cable 36 mm IP67
- Banner Glass Fibre Optic Sensor 36 mm IP67
