Banner Plastic Photoelectric Sensor 36 mm, Bipolar NPN/PNP Output, IP67

Subtotal (1 unit)*

PHP15,932.82

(exc. VAT)

PHP17,844.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 28, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP15,932.82

*price indicative

RS Stock No.:
331-465
Mfr. Part No.:
SM312FPQDP
Manufacturer:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Detection Range

36 mm

Product Type

Photoelectric Sensor

Output Type

Bipolar NPN/PNP

Fibre Optic Type

Plastic

Response Time

1ms

Terminal Type

Fibreglass Sensor

IP Rating

IP67

Maximum Operating Temperature

249°C

Standards/Approvals

POPs 10.1501.1029, RoHS 10.1501.1029, PFAS 10.1501.1029, TSCA PBT 10.1501.1029, REACH 10.1501.1029

Series

IT2

Length

914μm

COO (Country of Origin):
US
The Banner MINI-BEAM DC Voltage Series Sensor operates within a 10 to 30 V DC range and features bipolar NPN/PNP outputs for versatile integration into industrial systems. It is available with either a 2 meter or 9 meter integral cable, or an optional Euro style quick disconnect fitting, offering flexibility in installation.

Signal strength or output indicator

18 mm threaded lens mount on some models

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy