Banner Plastic Fibre Amplifier 36 mm, Bipolar NPN/PNP Output, IP67

Subtotal (1 unit)*

PHP15,001.56

(exc. VAT)

PHP16,801.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 27, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP15,001.56

*price indicative

RS Stock No.:
331-466
Mfr. Part No.:
SM312FQDP
Manufacturer:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Detection Range

36 mm

Product Type

Fibre Amplifier

Output Type

Bipolar NPN/PNP

Fibre Optic Type

Plastic

Response Time

1ms

Terminal Type

Fibreglass Sensor

IP Rating

IP67

Maximum Operating Temperature

249°C

Standards/Approvals

TSCA PBT 10.1501.1029, REACH 10.1501.1029, RoHS 10.1501.1029, PFAS 10.1501.1029, POPs 10.1501.1029

Series

IT2

Length

914μm

COO (Country of Origin):
US
The Banner Voltage Sensor supports 10 V to 30 V supply voltage. It is protected against reverse polarity and transient voltages. Sensors will respond to either a “light” or “dark” signal of 1 millisecond or longer duration, 500 Hz maximum. It operates between the temperature range of -20 °C to +70 °C.

Bipolar output

PVC jacket

IP67 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy