Banner Glass Fibre Amplifier 36 mm, PNP Output, IP67
- RS Stock No.:
- 331-422
- Mfr. Part No.:
- QS18VP6FQ5
- Manufacturer:
- Banner
Subtotal (1 unit)*
PHP9,877.79
(exc. VAT)
PHP11,063.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,877.79 |
*price indicative
- RS Stock No.:
- 331-422
- Mfr. Part No.:
- QS18VP6FQ5
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Fibre Amplifier | |
| Detection Range | 36 mm | |
| Output Type | PNP | |
| Fibre Optic Type | Glass | |
| Response Time | 1ms | |
| Terminal Type | Fibreglass Sensor | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 249°C | |
| Series | IT2 | |
| Length | 914μm | |
| Standards/Approvals | RoHS 10.1501.1029, POPs 10.1501.1029, PFAS 10.1501.1029, REACH 10.1501.1029, TSCA PBT 10.1501.1029 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Fibre Amplifier | ||
Detection Range 36 mm | ||
Output Type PNP | ||
Fibre Optic Type Glass | ||
Response Time 1ms | ||
Terminal Type Fibreglass Sensor | ||
IP Rating IP67 | ||
Maximum Operating Temperature 249°C | ||
Series IT2 | ||
Length 914μm | ||
Standards/Approvals RoHS 10.1501.1029, POPs 10.1501.1029, PFAS 10.1501.1029, REACH 10.1501.1029, TSCA PBT 10.1501.1029 | ||
- COO (Country of Origin):
- MX
The Banner Photoelectric sensor offers exceptional optical performance in a compact design, making it ideal for a variety of mounting scenarios. The robust housing ensures durability, while the bright LED indicators provide clear operational status. Designed for versatility, it operates in a wide range of conditions and is suitable for an array of applications, from industrial automation to packaging systems.
Low power consumption ensures economical operation in energysensitive environments
Rugged construction ensures reliability even in demanding industrial settings
Capable of high sensing repeatability for enhanced operational precision
Related links
- Banner Plastic Fibre Amplifier 36 mm IP67
- Banner Glass Fibre Optic Sensor 36 mm IP67
- Banner Glass Fibre Optic Cable 36 mm IP67
- Banner Glass Fibre Optic Sensor 36 mm IP67
- Banner Glass Fibre Optic Sensor 36 mm 960 mW, IP50
- Banner Glass PNP Output IP50 30V dc
- Banner Plastic PNP Output IP50 30V dc
- Banner Glass Fibre Optic Sensor 36 mm IP67
