Banner Plastic Photoelectric Sensor 36 mm, Bipolar NPN/PNP Output, IP67
- RS Stock No.:
- 331-463
- Mfr. Part No.:
- SM312FPH
- Manufacturer:
- Banner
Subtotal (1 unit)*
PHP14,722.18
(exc. VAT)
PHP16,488.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 28, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,722.18 |
*price indicative
- RS Stock No.:
- 331-463
- Mfr. Part No.:
- SM312FPH
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Detection Range | 36 mm | |
| Product Type | Photoelectric Sensor | |
| Output Type | Bipolar NPN/PNP | |
| Fibre Optic Type | Plastic | |
| Response Time | 1ms | |
| Terminal Type | Fibreglass Sensor | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 249°C | |
| Standards/Approvals | RoHS 10.1501.1029, REACH 10.1501.1029, PFAS 10.1501.1029, TSCA PBT 10.1501.1029, POPs 10.1501.1029 | |
| Series | IT2 | |
| Length | 914μm | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Detection Range 36 mm | ||
Product Type Photoelectric Sensor | ||
Output Type Bipolar NPN/PNP | ||
Fibre Optic Type Plastic | ||
Response Time 1ms | ||
Terminal Type Fibreglass Sensor | ||
IP Rating IP67 | ||
Maximum Operating Temperature 249°C | ||
Standards/Approvals RoHS 10.1501.1029, REACH 10.1501.1029, PFAS 10.1501.1029, TSCA PBT 10.1501.1029, POPs 10.1501.1029 | ||
Series IT2 | ||
Length 914μm | ||
- COO (Country of Origin):
- US
The Banner MINI-BEAM DC Voltage Series Sensor operates within a 10 to 30 V DC range and features bipolar NPN/PNP outputs for versatile integration into industrial systems. It is available with either a 2 meter or 9 meter integral cable, or an optional Euro style quick disconnect fitting, offering flexibility in installation.
Signal strength or output indicator
18 mm threaded lens mount on some models
Related links
- Banner Plastic Photoelectric Sensor 36 mm IP67
- Banner Plastic Photoelectric Sensor 36 mm IP67
- Banner Plastic Fibre Optic Sensor 36 mm IP67
- Banner Plastic Fibre Amplifier 36 mm IP67
- Banner Plastic Fibre Optic Sensor 36 mm IP67
- Banner Plastic Fibre Optic Sensor 36 mm IP50
- Banner Glass Fibre Optic Sensor 36 mm IP67
- Banner Glass Fibre Optic Sensor 36 mm IP67
