Banner Glass Fibre Optic Sensor 36 mm, Bipolar Output, IP67

Subtotal (1 unit)*

PHP13,790.00

(exc. VAT)

PHP15,444.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 28, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP13,790.00

*price indicative

RS Stock No.:
293-152
Mfr. Part No.:
SM312FVHQD
Manufacturer:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Detection Range

36 mm

Product Type

Fibre Optic Sensor

Output Type

Bipolar

Fibre Optic Type

Glass

Response Time

1ms

Terminal Type

Fibreglass Sensor

IP Rating

IP67

Maximum Operating Temperature

249°C

Length

914μm

Standards/Approvals

REACH 10.1501.1029, RoHS 10.1501.1029, TSCA PBT 10.1501.1029, POPs 10.1501.1029, PFAS 10.1501.1029

Series

IT2

COO (Country of Origin):
US
The Banner DC Voltage Series Sensor operates on 10 to 30 V DC with bipolar NPN/PNP outputs. It features a signal strength or output indicator, providing clear feedback for reliable performance in various industrial applications.

18 mm threaded lens mount on some models

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy