Banner Glass Fibre Optic Sensor 5 m, 2-Wire Output, IP67
- RS Stock No.:
- 331-917
- Mfr. Part No.:
- SM2A312FV
- Manufacturer:
- Banner
Subtotal (1 unit)*
PHP17,797.18
(exc. VAT)
PHP19,932.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 28, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,797.18 |
*price indicative
- RS Stock No.:
- 331-917
- Mfr. Part No.:
- SM2A312FV
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Detection Range | 5 m | |
| Product Type | Fibre Optic Sensor | |
| Output Type | 2-Wire | |
| Fibre Optic Type | Glass | |
| Response Time | 1ms | |
| Terminal Type | Fibreglass Sensor | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 249°C | |
| Length | 914μm | |
| Series | IT2 | |
| Standards/Approvals | POPs 10.1501.1029, REACH 10.1501.1029, RoHS 10.1501.1029, PFAS 10.1501.1029, TSCA PBT 10.1501.1029 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Detection Range 5 m | ||
Product Type Fibre Optic Sensor | ||
Output Type 2-Wire | ||
Fibre Optic Type Glass | ||
Response Time 1ms | ||
Terminal Type Fibreglass Sensor | ||
IP Rating IP67 | ||
Maximum Operating Temperature 249°C | ||
Length 914μm | ||
Series IT2 | ||
Standards/Approvals POPs 10.1501.1029, REACH 10.1501.1029, RoHS 10.1501.1029, PFAS 10.1501.1029, TSCA PBT 10.1501.1029 | ||
- COO (Country of Origin):
- US
The Banner Glass Fiber Optic Sensor designed for diverse sensing applications offers exceptional performance and reliability. Engineered to provide accurate object detection, it excels in challenging environments. Its robust design incorporates cutting-edge technology, ensuring longevity and high efficiency. The sensor stands out with its user-friendly features, making installation and adjustment straightforward. Ideal for use in industrial settings, it guarantees consistent operation across a range of application scenarios.
Offers a user friendly gain adjustment mechanism for precise sensitivity
Proven efficacy in detecting clear plastic objects
Designed for environments with varying distance requirements
Exceptionally responsive ensuring quick detection times
Related links
- Banner Glass Fibre Optic Sensor 36 mm IP67
- Banner Plastic 2-Wire Output, IP67
- Banner Glass Fibre Optic Sensor 36 mm IP67
- Banner Glass Fibre Optic Sensor 36 mm IP67
- Banner Glass Fibre Optic Sensor IP67
- Banner Glass Fibre Optic Sensor 36 mm IP67
- Banner Glass Fibre Optic Sensor 300 mm IP67
- Banner Glass Fibre Optic Sensor 36 mm IP67
