Banner Glass Fibre Optic Sensor 36 mm, 2-Wire Output, IP67
- RS Stock No.:
- 331-911
- Mfr. Part No.:
- SM2A312F
- Manufacturer:
- Banner
Subtotal (1 unit)*
PHP17,144.37
(exc. VAT)
PHP19,201.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 28, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,144.37 |
*price indicative
- RS Stock No.:
- 331-911
- Mfr. Part No.:
- SM2A312F
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Detection Range | 36 mm | |
| Product Type | Fibre Optic Sensor | |
| Output Type | 2-Wire | |
| Fibre Optic Type | Glass | |
| Response Time | 1ms | |
| Terminal Type | Fibreglass Sensor | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 249°C | |
| Series | IT2 | |
| Standards/Approvals | POPs 10.1501.1029, PFAS 10.1501.1029, RoHS 10.1501.1029, TSCA PBT 10.1501.1029, REACH 10.1501.1029 | |
| Length | 914μm | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Detection Range 36 mm | ||
Product Type Fibre Optic Sensor | ||
Output Type 2-Wire | ||
Fibre Optic Type Glass | ||
Response Time 1ms | ||
Terminal Type Fibreglass Sensor | ||
IP Rating IP67 | ||
Maximum Operating Temperature 249°C | ||
Series IT2 | ||
Standards/Approvals POPs 10.1501.1029, PFAS 10.1501.1029, RoHS 10.1501.1029, TSCA PBT 10.1501.1029, REACH 10.1501.1029 | ||
Length 914μm | ||
- COO (Country of Origin):
- US
The Banner Sensor is engineered for seamless integration into a myriad of applications requiring reliable photoelectric sensing. This sensor combines robust performance with advanced technology, ensuring optimal detection capabilities in varying environments. Built for durability, it features a reinforced thermoplastic polyester housing that withstands harsh conditions, while the advanced optic design guarantees precision tracking and responsiveness.
Robust environmental rating meets demanding industry standards
Quickdisconnect fittings streamline maintenance and replacement efforts
Versatile range of sensing modes accommodates a wide variety of materials
Related links
- Banner Glass Fibre Optic Sensor 36 mm IP67
- Banner Plastic 2-Wire Output, IP67
- Banner Glass Fibre Optic Sensor 5 m IP67
- Banner Glass Fibre Optic Sensor 36 mm IP67
- Banner Glass Fibre Optic Sensor 36 mm IP67
- Banner Glass Fibre Optic Sensor 36 mm IP67
- Banner Glass Fibre Optic Sensor 36 mm IP67
- Banner Glass Fibre Optic Sensor 36 mm IP67
