Banner Glass Fibre Optic Sensor 36 mm, 2-Wire Output, IP67
- RS Stock No.:
- 331-918
- Mfr. Part No.:
- SM2A312FVQD
- Manufacturer:
- Banner
Subtotal (1 unit)*
PHP17,797.18
(exc. VAT)
PHP19,932.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 28, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,797.18 |
*price indicative
- RS Stock No.:
- 331-918
- Mfr. Part No.:
- SM2A312FVQD
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Detection Range | 36 mm | |
| Product Type | Fibre Optic Sensor | |
| Output Type | 2-Wire | |
| Fibre Optic Type | Glass | |
| Response Time | 1ms | |
| Terminal Type | Fibreglass Sensor | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 249°C | |
| Length | 914μm | |
| Series | IT2 | |
| Standards/Approvals | TSCA PBT 10.1501.1029, REACH 10.1501.1029, POPs 10.1501.1029, PFAS 10.1501.1029, RoHS 10.1501.1029 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Detection Range 36 mm | ||
Product Type Fibre Optic Sensor | ||
Output Type 2-Wire | ||
Fibre Optic Type Glass | ||
Response Time 1ms | ||
Terminal Type Fibreglass Sensor | ||
IP Rating IP67 | ||
Maximum Operating Temperature 249°C | ||
Length 914μm | ||
Series IT2 | ||
Standards/Approvals TSCA PBT 10.1501.1029, REACH 10.1501.1029, POPs 10.1501.1029, PFAS 10.1501.1029, RoHS 10.1501.1029 | ||
- COO (Country of Origin):
- US
The Banner Versatile sensor caters to a diverse range of applications, providing exceptional performance for industrial operational needs. Designed with reliable diffuse sensing capabilities, it ensures accurate detection of various objects, making it ideal for automation processes. The product stands out due to its robust build and advanced features, ensuring durability in harsh environments while maintaining high sensitivity.
Low voltage compatibility allows for flexible installation options
Quickdisconnect functionality promotes effortless maintenance
High repeatability ensures consistent performance with minimal variation
Wide operating temperature range supports diverse environmental conditions
Related links
- Banner Glass Fibre Optic Sensor 36 mm IP67
- Banner Plastic 2-Wire Output, IP67
- Banner Glass Fibre Optic Sensor 5 m IP67
- Banner Glass Fibre Optic Sensor 36 mm IP67
- Banner Glass Fibre Optic Sensor 36 mm IP67
- Banner Glass Fibre Optic Sensor 36 mm IP67
- Banner Glass Fibre Optic Sensor 36 mm IP67
- Banner Glass Fibre Optic Sensor 36 mm IP67
