HARTING, Han 3A, LC Duplex, LC Multimode Duplex Connector, OM1
- RS Stock No.:
- 738-459
- Mfr. Part No.:
- 09575080500000
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 unit)*
PHP8,392.39
(exc. VAT)
PHP9,399.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,392.39 |
*price indicative
- RS Stock No.:
- 738-459
- Mfr. Part No.:
- 09575080500000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Series | Han 3A | |
| Connector Type | LC Duplex | |
| Connector Polish | LC | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Duplex | |
| Optical Fibre Type | OM1 | |
| Minimum Operating Temperature | -40°C | |
| Colour | Black | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Series Han 3A | ||
Connector Type LC Duplex | ||
Connector Polish LC | ||
Single/Multimode Multimode | ||
Simplex/Duplex Duplex | ||
Optical Fibre Type OM1 | ||
Minimum Operating Temperature -40°C | ||
Colour Black | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The HARTING GOF Connector is designed for reliable optical Fibre connections, specifically utilising the LC duplex configuration for multimode applications. Its robust construction and IP65/IP67 protection ensure optimal performance in various environments, making it suitable for demanding industrial applications.
Features & Benefits
Connectors provide secure and efficient optical Fibre connections
Cable connector facilitates easy integration into existing systems
Contacts: 5 ensure reliable signal transmission
Hood design allows for straight cable entry, simplifying installation
Size: 3 A supports a range of applications
Material: Aluminium die-cast offers durability and resistance to corrosion
Powder-coated finish enhances protection against environmental factors
Degree of protection: IP65, IP67 ensures reliability in harsh conditions
Maximum operating temperature: 70 °C allows for versatile usage
Minimum operating temperature: -40 °C ensures functionality in extreme environments
Applications
Used in industrial automation systems
Suitable for telecommunications and signal transmission
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
Can this connector be mated without tools?
Yes, this connector can be mated without tools.
Related links
- HARTING LC Duplex OM1
- HARTING LC Duplex OM1 3A Fibre Size
- HARTING LC Duplex OS1
- HARTING LC Duplex OS1 3A Fibre Size
- Bulgin LC Multimode Duplex Fibre Optic Connector 0.2dB Insertion Loss
- HARTING LC Duplex OS1
- Molex LC Multimode Duplex Connector, LC
- Telegartner 100007405 LC Duplex Multimode Duplex Fibre Optic Adapter
