HARTING, Push Pull, LC Duplex, LC Single Mode Duplex Connector, OS1
- RS Stock No.:
- 744-103
- Mfr. Part No.:
- 09574090501000
- Manufacturer:
- HARTING
Subtotal (1 bag of 100 units)*
PHP758,858.48
(exc. VAT)
PHP849,921.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP758,858.48 | PHP7,588.585 |
*price indicative
- RS Stock No.:
- 744-103
- Mfr. Part No.:
- 09574090501000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Series | Push Pull | |
| Connector Type | LC Duplex | |
| Connector Polish | LC | |
| Single/Multimode | Single Mode | |
| Simplex/Duplex | Duplex | |
| Optical Fibre Type | OS1 | |
| Minimum Operating Temperature | -40°C | |
| Colour | Metal | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Series Push Pull | ||
Connector Type LC Duplex | ||
Connector Polish LC | ||
Single/Multimode Single Mode | ||
Simplex/Duplex Duplex | ||
Optical Fibre Type OS1 | ||
Minimum Operating Temperature -40°C | ||
Colour Metal | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The HARTING PushPull type GOF Connector is designed for efficient optical connectivity, featuring a Compact LC duplex configuration. Its robust construction and ease of installation make it Ideal for various industrial applications, ensuring reliable performance in demanding environments.
Features & Benefits
Optical PushPull connector based on LC with small form factor reduces space requirements by 50%
Easy install and Compact panel feed-through simplifies device integration
Optical module with inserts according to IEC 61 754-20 ensures compatibility with industry standards
One-piece LC body assures high mechanical stability for enhanced durability
A & B parts identification for duplex according to TIA 568 standard facilitates correct installation
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in telecommunications and signal transmission
Is this product RoHS and REACH compliant?
Yes, this product is compliant with China RoHS, RoHS, and other relevant standards.
Related links
- HARTING LC Duplex OS1
- HARTING LC Duplex OS1 3A Fibre Size
- Bulgin LC Single Mode Duplex Fibre Optic Connector 0.2dB Insertion Loss
- HARTING LC Plastic Optical
- Telegartner J68071A0001 LC to LC Single Mode Duplex Fibre Optic Adapter, 0.5dB Insertion Loss
- HARTING 09574000004000 LC Duplex Single Mode Duplex Adapter
- Amphenol Socapex LC-120-5200U LC to LC Single Mode Duplex Fibre Optic Adapter, 0.2dB Insertion Loss
- HARTING 09574680501000 LC Duplex Single Mode Duplex Adapter
