HARTING, Han 3A, LC Duplex, LC Single Mode Duplex Connector, OS1
- RS Stock No.:
- 744-108
- Mfr. Part No.:
- 09575680501000
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 unit)*
PHP7,463.90
(exc. VAT)
PHP8,359.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 10, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,463.90 |
*price indicative
- RS Stock No.:
- 744-108
- Mfr. Part No.:
- 09575680501000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Series | Han 3A | |
| Connector Type | LC Duplex | |
| Connector Polish | LC | |
| Single/Multimode | Single Mode | |
| Simplex/Duplex | Duplex | |
| Optical Fibre Type | OS1 | |
| Minimum Operating Temperature | -40°C | |
| Colour | Black | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Series Han 3A | ||
Connector Type LC Duplex | ||
Connector Polish LC | ||
Single/Multimode Single Mode | ||
Simplex/Duplex Duplex | ||
Optical Fibre Type OS1 | ||
Minimum Operating Temperature -40°C | ||
Colour Black | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The HARTING Set Han3A receptacle AC LC duplex SM GOF is designed for reliable optical Fibre connections in various industrial applications. This GOF connector ensures robust performance and protection, making it suitable for environments requiring high durability and efficiency.
Features & Benefits
Connectors provide secure and efficient optical Fibre connections
Panel feed through allows for easy integration into control panels
Five contacts enhance connectivity options for various applications
Hood design ensures protection against environmental factors
Size 3 A accommodates a range of installation requirements
Aluminium die-cast material offers strength and durability
Powder-coated finish enhances resistance to corrosion
Degree of protection IP65 and IP67 ensures reliability in harsh conditions
Operating temperature range from -40 °C to 70 °C supports diverse environments
Compliant with China RoHS 50, DNV GL, and RoHS standards for safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in telecommunications and signal transmission
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
Integrated into industrial networking environments
Can this connector be mated without tools?
Yes, this connector can be mated without the need for specialist tools.
