HARTING, Han 3A, LC Duplex, LC Single Mode Duplex Connector, OS1
- RS Stock No.:
- 741-871
- Mfr. Part No.:
- 09575680511000
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 unit)*
PHP7,463.90
(exc. VAT)
PHP8,359.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,463.90 |
*price indicative
- RS Stock No.:
- 741-871
- Mfr. Part No.:
- 09575680511000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Series | Han 3A | |
| Connector Type | LC Duplex | |
| Connector Polish | LC | |
| Single/Multimode | Single Mode | |
| Simplex/Duplex | Duplex | |
| Optical Fibre Type | OS1 | |
| Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Series Han 3A | ||
Connector Type LC Duplex | ||
Connector Polish LC | ||
Single/Multimode Single Mode | ||
Simplex/Duplex Duplex | ||
Optical Fibre Type OS1 | ||
Colour Black | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The HARTING Set Han3A receptacle DC LC duplex SM GOF is designed for reliable optical Fibre connections in various industrial applications. This GOF connector ensures efficient signal transmission while providing robust protection against environmental factors.
Features & Benefits
Connectors provide secure and stable connections for optical Fibre applications
Panel feed through allows for easy integration into control panels
Five contacts enhance connectivity options for diverse applications
Hood design ensures protection and durability in demanding environments
Size 3 A accommodates various installation requirements
Aluminium die-cast material offers strength and resistance to corrosion
Powder-coated finish enhances durability and aesthetic appeal
Degree of protection IP65 and IP67 ensures resistance to dust and water
Operating temperature range from -40 °C to 70 °C supports diverse environments
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in telecommunications and signal transmission
Installed in outdoor electrical enclosures
Applied in manufacturing and assembly lines
Is this product RoHS and REACH compliant?
Yes, it meets China RoHS 50, DNV GL, ELV Status Compliant, and RoHS standards.
