Subtotal (1 unit)*
PHP5,054.87
(exc. VAT)
PHP5,661.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 5 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,054.87 |
*price indicative
- RS Stock No.:
- 726-436
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Connector | |
| Connector Type | Adapter | |
| Connector Polish | APC | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Duplex | |
| Optical Fibre Type | Multimode | |
| Minimum Operating Temperature | -30°C | |
| Colour | Green | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Connector | ||
Connector Type Adapter | ||
Connector Polish APC | ||
Single/Multimode Multimode | ||
Simplex/Duplex Duplex | ||
Optical Fibre Type Multimode | ||
Minimum Operating Temperature -30°C | ||
Colour Green | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The RS PRO 2 Port MMC Feedthrough Adaptor is a multi-Fibre optical connectivity solution designed for termination of multiple single-mode and multimode Fibre cables in AI data centre environments. it supports high-density installations by accepting one or two US CONEC APC polish connectors. supplied with comprehensive dust protection, it ensures clean, secure, and reliable Fibre connections for critical network infrastructure.
Fits standard rectangular cut out
Front or rear mounting through the panel
Various hole mounting options
No soldering or Punch termination
Use standard cable for each connector style
Low rear profile
Related links
- RS PRO APC Multimode Duplex Connector, Multimode
- RS PRO APC Multimode Connector, Multimode
- RS PRO MPO Duplex Connector, Multimode
- RS PRO MMCX Multimode
- RS PRO UPC Multimode Connector, Multimode
- L-Com Adapter Multimode Duplex Fibre Optic Connector, Multimode
- Molex Adapter Duplex Fibre Optic Connector, Multimode
- Tempo Kingfisher SC to SC, APC Multimode Duplex Fibre Optic Connector
