Subtotal (1 unit)*
PHP5,054.87
(exc. VAT)
PHP5,661.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 5 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,054.87 |
*price indicative
- RS Stock No.:
- 726-433
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Connector | |
| Connector Type | Adapter | |
| Connector Polish | APC | |
| Single/Multimode | Multimode | |
| Optical Fibre Type | Multimode | |
| Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Connector | ||
Connector Type Adapter | ||
Connector Polish APC | ||
Single/Multimode Multimode | ||
Optical Fibre Type Multimode | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The RS PRO 2 Port MMC Feedthrough Adaptor is a multi-Fibre optical connector designed for efficient termination of multiple single-mode and multimode Fibre cables in AI data centre environments. it supports high-density connectivity by accepting one or two US CONEC APC polish connectors. supplied with front and rear dust protection, it ensures reliable signal integrity and clean connections in critical network infrastructures.
Panel Mount
MMC Adaptor
Front or rear mounting
Fits standard 24mm XLR cut out
Related links
- RS PRO APC Multimode Duplex Connector, Multimode
- RS PRO MMCX Multimode
- RS PRO UPC Multimode Connector, Multimode
- RS PRO MPO Duplex Connector, Multimode
- RS PRO APC Multimode Duplex Connector, Multimode
- L-Com Adapter Multimode Duplex Fibre Optic Connector, Multimode
- Molex MPO Connector Multimode Connector, Multimode 125 μm Fibre Size
- Phoenix Contact SC Multimode Duplex Fibre Optic Connector 0.5dB Insertion Loss
