TE Connectivity 6457567-2 LC Duplex Adapter
- RS Stock No.:
- 679-974
- Mfr. Part No.:
- 6457567-2
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 150 more to save PHP1,989.30
View bulk pricing optionsSubtotal (1 box of 30 units)*
PHP19,911.99
(exc. VAT)
PHP22,301.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* | Saving |
|---|---|---|---|
| 30 - 120 | PHP663.733 | PHP19,911.99 | - |
| 150 + | PHP650.471 | PHP19,514.13 | PHP1,989.30 |
*price indicative
- RS Stock No.:
- 679-974
- Mfr. Part No.:
- 6457567-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Connector Type | LC | |
| Product Type | Adapter | |
| Simplex/Duplex | Duplex | |
| Colour | Beige | |
| Connector Type A | LC | |
| Standards/Approvals | RoHS | |
| Series | 6457 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Connector Type LC | ||
Product Type Adapter | ||
Simplex/Duplex Duplex | ||
Colour Beige | ||
Connector Type A LC | ||
Standards/Approvals RoHS | ||
Series 6457 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Duplex LC Fiber optic adapter designed for secure and efficient optical connections in high-density networking environments. It features a snap-in mounting style and ceramic alignment sleeves, ensuring precise Fiber alignment and low insertion loss. The adapter is housed in a beige body, indicating multimode Fiber compatibility, and is suitable for use in patch panels, enclosures, and distribution frames.
Mounting style is snap-in for quick and secure installation
Alignment sleeve material is ceramic for high-precision Fiber alignment
Housing color is beige for multimode Fiber identification
Related links
- TE Connectivity 6457567-4 Single Mode Duplex Fibre Optic Adapter
- Molex 1061151106 LC Duplex Adapter
- Molex 106115-3200 LC Duplex Adapter
- HARTING 09574680501000 LC Duplex Single Mode Duplex Adapter
- HARTING 09574000004000 LC Duplex Single Mode Duplex Adapter
- HARTING 09574680500000 LC Duplex Multimode Duplex Adapter
- Telegartner 100007406 LC Duplex Single Mode Duplex Fibre Optic Adapter
- RS PRO LC/APC Multimode Duplex Adapter, 0.1dB Insertion Loss
