Molex 1061151106 LC Duplex Adapter
- RS Stock No.:
- 665-717
- Mfr. Part No.:
- 1061151106
- Manufacturer:
- Molex
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
PHP3,801.41
(exc. VAT)
PHP4,257.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP3,801.41 | - |
| 5 + | PHP3,725.86 | 1% |
*price indicative
- RS Stock No.:
- 665-717
- Mfr. Part No.:
- 1061151106
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type | LC | |
| Product Type | Adapter | |
| Simplex/Duplex | Duplex | |
| Housing Material | Die Cast | |
| Connector Type A | LC | |
| Connector Type B | LC | |
| Standards/Approvals | RoHS | |
| Series | 106115 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type LC | ||
Product Type Adapter | ||
Simplex/Duplex Duplex | ||
Housing Material Die Cast | ||
Connector Type A LC | ||
Connector Type B LC | ||
Standards/Approvals RoHS | ||
Series 106115 | ||
- COO (Country of Origin):
- MX
The Molex LC Adapter is a highly reliable EMI LC Adapter designed for duplex applications. Encased in a robust metal body with a phosphor bronze alignment sleeve, this adapter ensures excellent signal integrity while providing a screw mount style for secure installation. The adapter is specifically created for Fibre optic connections, making it an essential component in modern telecommunications infrastructure. Furthermore, it accommodates a straight orientation and features two ports without a shutter, enhancing versatility for diverse settings. This product stands out for its compliance with key industry standards, ensuring that it meets rigorous quality and environmental requirements, ultimately delivering performance and reliability in every application.
Active status ensures reliable performance in various applications
Designed for Fibre optic adapters, optimising connection stability
Metal housing provides durability and protection against environmental factors
Screw mounting style allows for straightforward installation and secure fit
Accommodates two ports for increased connectivity options
Low-halogens compliance supports environmental sustainability
Related links
- Molex 106115-3200 LC Duplex Adapter
- TE Connectivity 6457567-2 LC Duplex Adapter
- HARTING 09574000004000 LC Duplex Single Mode Duplex Adapter
- HARTING 09574680500000 LC Duplex Multimode Duplex Adapter
- HARTING 09574680501000 LC Duplex Single Mode Duplex Adapter
- Telegartner 100007405 LC Duplex Multimode Duplex Fibre Optic Adapter
- Telegartner 100007406 LC Duplex Single Mode Duplex Fibre Optic Adapter
- Schneider Electric ACTFA2LSMZP LC Single Mode Duplex Fibre Optic Adapter
