HARTING 09574680500000 LC Duplex Multimode Duplex Adapter
- RS Stock No.:
- 742-523
- Mfr. Part No.:
- 09574680500000
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
PHP35,373.71
(exc. VAT)
PHP39,618.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 27, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP35,373.71 | PHP3,537.371 |
*price indicative
- RS Stock No.:
- 742-523
- Mfr. Part No.:
- 09574680500000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Connector Type | LC Duplex | |
| Product Type | Adapter | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Duplex | |
| Maximum Cable Diameter | 7.20mm | |
| Colour | Black, Blue, Silver | |
| Housing Material | Metal | |
| Connector Type A | Push Pull | |
| Connector Type B | LC | |
| Standards/Approvals | UL 94 V-0 | |
| Width | 34.3mm | |
| Series | Push Pull | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Connector Type LC Duplex | ||
Product Type Adapter | ||
Single/Multimode Multimode | ||
Simplex/Duplex Duplex | ||
Maximum Cable Diameter 7.20mm | ||
Colour Black, Blue, Silver | ||
Housing Material Metal | ||
Connector Type A Push Pull | ||
Connector Type B LC | ||
Standards/Approvals UL 94 V-0 | ||
Width 34.3mm | ||
Series Push Pull | ||
- COO (Country of Origin):
- RO
The HARTING Set PP Metal receptacle MM GOF adapter is designed for reliable connectivity in various applications. This adaptor features a PushPull mechanism for easy installation and is constructed from Durable metal, ensuring robust performance in demanding environments.
Features & Benefits
Harting PushPull type according to IEC 61076-3-106 enhances user convenience
Duplex configuration allows for simultaneous data transmission
Maximum cable diameter of 7.2 mm accommodates a range of cable types
IP65 degree of protection ensures resistance to dust and water ingress
Metal housing provides durability and mechanical strength
Easy installation reduces setup time and complexity
Compliant with multiple standards including RoHS and DNV GL for safety assurance
Suitable for multimode applications, ensuring versatility in use
Applications
Used in telecommunications and signal transmission
Suitable for control panels and switchgear assemblies
Employed in industrial automation systems
Integrated into outdoor electrical enclosures
Applied in high-speed data communication systems
What standards does this adaptor comply with?
It complies with RoHS, DNV GL, and IEC 61076-3-106 among others.
Related links
- Telegartner 100007405 LC Duplex Multimode Duplex Fibre Optic Adapter
- RS PRO LC/APC Multimode Duplex Adapter, 0.1dB Insertion Loss
- HARTING 09574680501000 LC Duplex Single Mode Duplex Adapter
- HARTING 09574000004000 LC Duplex Single Mode Duplex Adapter
- Schneider Electric ACTFM1UF2SC6PMM SC Multimode Duplex Fibre Optic Adapter
- RS PRO Adapter SM LC/PC Multimode Duplex Adapter, 0.1dB Insertion Loss
- RS PRO LC-PC Multimode Duplex Adapter, 0.2dB Insertion Loss
- Telegartner LC Duplex Multimode Duplex Connector, LC
