Telegartner, TOC, LC Duplex Multimode Duplex Connector, LC
- RS Stock No.:
- 899-448
- Mfr. Part No.:
- 100007396
- Manufacturer:
- Telegartner
N
Subtotal (1 unit)*
PHP20,352.14
(exc. VAT)
PHP22,794.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,352.14 |
*price indicative
- RS Stock No.:
- 899-448
- Mfr. Part No.:
- 100007396
- Manufacturer:
- Telegartner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Product Type | Connector | |
| Series | TOC | |
| Connector Type | LC Duplex | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Duplex | |
| Jacket Diameter | 9.5mm | |
| Optical Fibre Type | LC | |
| Colour | Silver | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Product Type Connector | ||
Series TOC | ||
Connector Type LC Duplex | ||
Single/Multimode Multimode | ||
Simplex/Duplex Duplex | ||
Jacket Diameter 9.5mm | ||
Optical Fibre Type LC | ||
Colour Silver | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- DE
The Telegartner connector delivers robust performance with IP69K-rated sealing, ensuring optimal protection against dust and water ingress. It is designed for enhanced reliability in harsh environmental conditions, making it perfect for outdoor installations.
IP69K rating protects against dust and water ingress
Mechanical characteristics ensure durability with a lifespan exceeding 100 mating cycles
Robust materials include stainless steel and silicone for enhanced resistance
Versatile compatibility with multimode and singlemode connectors
Related links
- Telegartner LC Duplex Single Duplex Connector, LC
- Molex LC Multimode Duplex Connector, LC
- Telegartner 100007405 LC Duplex Multimode Duplex Fibre Optic Adapter
- HARTING 09574680500000 LC Duplex Multimode Duplex Adapter
- HARTING LC Duplex OM1
- HARTING LC Duplex OM1 3A Fibre Size
- RS PRO APC Multimode Duplex Connector, Multimode
- Telegartner MTP PC Multimode Duplex Fibre Optic Connector 0.5dB Insertion Loss
