Telegartner, TOC, LC Duplex Single Duplex Connector, LC
- RS Stock No.:
- 899-454
- Mfr. Part No.:
- 100007402
- Manufacturer:
- Telegartner
N
Subtotal (1 unit)*
PHP9,265.56
(exc. VAT)
PHP10,377.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,265.56 |
*price indicative
- RS Stock No.:
- 899-454
- Mfr. Part No.:
- 100007402
- Manufacturer:
- Telegartner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Product Type | Connector | |
| Series | TOC | |
| Connector Type | LC Duplex | |
| Single/Multimode | Single | |
| Simplex/Duplex | Duplex | |
| Jacket Diameter | 9.5mm | |
| Optical Fibre Type | LC | |
| Minimum Operating Temperature | -40°C | |
| Colour | Silver | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Product Type Connector | ||
Series TOC | ||
Connector Type LC Duplex | ||
Single/Multimode Single | ||
Simplex/Duplex Duplex | ||
Jacket Diameter 9.5mm | ||
Optical Fibre Type LC | ||
Minimum Operating Temperature -40°C | ||
Colour Silver | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- DE
The Telegartner plug set offers robust connectivity for demanding environments, delivering superior performance and protection against ingress with its IP68 rating, ensuring reliability even in extreme conditions.
Constructed from stainless steel, ensuring superior corrosion and acid resistance
Designed for hygienic applications with a smooth, easy-to-clean surface
Meets IP68 standards, fully protecting against dust and submerged conditions
Compatible with high-speed Fibre optic cabling for enhanced connectivity
Related links
- Telegartner LC Duplex Single Duplex Connector, LC
- Telegartner LC Duplex Multimode Duplex Connector, LC
- Molex LC Multimode Duplex Connector, LC
- Telegartner 100007406 LC Duplex Single Mode Duplex Fibre Optic Adapter
- HARTING LC Duplex OS1 3A Fibre Size
- Telegartner MTP APC Single Mode Duplex Fibre Optic Connector 0.7dB Insertion Loss
- StarTech.com LCLCSMCOUPLER LC Duplex Single Mode Duplex Coupler, 0.2dB Insertion Loss
- HARTING 09574680501000 LC Duplex Single Mode Duplex Adapter
